Home » NEWEST Products » New by Manufacturer » Coiltronics / Eaton » MPI Miniature Power Inductors - Coiltronics / Eaton
NEWEST Products
Eaton

Coiltronics / Eaton
MPI Miniature Power Inductors

Coiltronics / Eaton MPI Miniature Power Inductors are high frequency, high current, low-profile SMD power inductors. MPI2520 inductors boast a footprint of just 2.7mm x 2.2mm with current up to 4.8A and inductance up to 10.0µH. MPI4040 inductors come in a 4.7mm x 4.31mm package with inductance up to 22µH, up to 32.0A, and a frequency range of 20kHz to 10MHz.

Features
  • Halogen free, lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • 2.7 x 2.2 x 1.0 / 1.2mm maximum surface mount package
  • Magnetically shielded, low EMI
  • Inductance range from 0.47µH to 10.0µH
  • Current range from 1.1 to 4.8A
  • Storage temperature range (Component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant


View Product List
Datasheet

Applications
  • Mobile/smart phones
  • Handheld/mobile equipment
  • Digital cameras
  • Media players
  • GPS
  • MP3 Players
  • Tablets/e-readers


More about MPI2520

Part NumberInductanceMaximum DC CurrentMaximum DC Resistance




Loading First Previous Next Last


Features
  • Halogen free
  • 125°C maximum total temperature operation
  • 4.7x4.31x1.2, 1.5, 1.85mm maximum surface mount package
  • Magnetically shielded
  • Handles high transient inrush current spikes
  • Rugged construction
  • Inductance range from 0.09μH to 22μH
  • Current range from 1.0A to 32.0A
  • Frequency range 20kHz to 10MHz
  • RoHS compliant
 
Applications
  • Handheld/mobile devices
  • GPS/PDAs
  • Battery operated devices
  • Tablets/smartbooks
  • LED Drivers
  • Portable media players
  • MP3 Players
  • Notebook/netbook
 

View Product List
Datasheet

More about MPI4040

Part NumberInductanceMaximum DC CurrentMaximum DC Resistance




Loading First Previous Next Last


Features
  • Halogen free, lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • 5.74 x 5.43 x 1.2 / 2.0mm maximum surface mount package
  • Magnetically shielded, low EMI
  • Inductance range from 0.33µH to 15.0µH
  • Current range from 1.1 to 11.5A


View Product List
Learn More About MPI5451
Datasheet

Environmental Data
  • Storage temperature range (Component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Applications
  • Handheld/mobile devices
  • Portable media players
  • MP3 Players
  • Battery operated devices
  • Notebook/netbook
  • Tablets/smartbooks
  • LCD Displays
  • LED Drivers

Part NumberInductanceMaximum DC CurrentMaximum DC Resistance




Loading First Previous Next Last
eNews
  • Coiltronics / Eaton