|
C&K Components KMTx Series Nano-Miniature SMT Top Actuated Switches
feature the smallest footprint, highest number of cycles within the smallest packaging, and the smallest thickness with an integrated
actuator
(push plate) on the market.
|
Typical Applications
-
Mobile Phones
-
Hearing Aids
-
MP3 Accessories
-
Bluetooth Headset
|
Specifications
-
Size 2.6mm x 3.0mm x 0.65mm
-
Height of 0.45mm
-
Momentary Action
-
1 make contact = SPST, N.O.
|
Electrical
-
0.5 VA Max Power
-
32 VDC Max Voltage
-
20mV Min Voltage
-
50mA max current DC
-
1mA min current DC
|
Environmental
-
Operating Temp: -40ºC to 85ºC
-
Storage Temp: -55ºC for 10 days, +85ºC for 4 days
|
KMT Series
-
Ground pin option for ESD protection
-
150,000 Life Cycle
-
Gullwing Type terminals for SMT
-
Halogen Free
|
KMT0 Series
-
IP57 Sealed protects against sweat and water in nomad devices
-
Extended Life Cycle - up to 1,000,000 electrical and mechanical cycles
-
J Lead Type terminals for SMT
-
Four operating forces - 1.0N, 1.6N, 2.3N, 3.4N (30N max overload)
|
|