Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » C&K Components » C&K Components Sealed AP Switches
NEWEST Products

The C&K Components AP Series Sealed Industrial Pushbutton Switch is ideal for harsh environments where shock, vibration, and environmental contaminants are a concern, such as off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed Industrial Pushbutton Switch from C&K Components has a life cycle of a million and is available illuminated, non-illuminated, threaded, and snap-in mounting.

View Products List

Features & Benefits
  • IP67 sealed
  • Sealed against dirt and fluids, UV tolerant
  • 1,000,000 life cycle
  • Illumination / non-illumination
  • Multiple colored caps
  • Threaded or snap-in mounting
  • SPST, normally open
  • Termination styles: solder lug, PC terminals (non-illuminated only), or 12" wireleads (22 AWG)
  • Caps can not be removed and don't spin after installation. Caps available in different colors and dome, concave, or extended dome.
  • 2N and 4N operating force options

Typical Applications
  • Harsh environments
  • Off-Road transportation
  • Automotive
  • Marine
  • Industrial
  • Medical
  • Transportation
  • Joystick control modules, grips
  • Gaming
  • Food & Beverage
  • Military
  • Anywhere there are industrial/agricultural chemicals present (bases, hydrocarbons, various oils and fuels)
*Specifications
FUNCTION: SPST Momentary, double break
CONTACT ARRANGEMENT: N.O.
MOUNTING TYPE: Snap-in (panel front) or threaded (nut with locking washer and panel gasket)

Mechanical
TOTAL TRAVEL: 2.1 ± 0.2 mm
OPERATING POINT 1.55 ± 0.25 mm
OVER TRAVEL: 0.6 ± 0.2 mm
OPERATING FORCE: 4N ± 0.5N standard configuration; other force option 2N ± 0.5N
VIBRATION: 10-500 Hz 10g Max
SHOCK: 60g 11ms sawtooth wave

Electrical
CONTACT RATING:
200mA @ 24 V DC resistive
100mA @ 50 V DC resistive
400mA @ 32 V AC resistive
125mA @ 125 V AC resistive
DIELECTRIC STRENGTH: 1000 V AC min.
INSULATION RESISTANCE: 1 G Ω @ 500 VDC
INITIAL CONTACT RESISTANCE: 50 mΩ max (without wire leads)
BOUNCE TIME: <5 ms

*Materials
HOUSING: PBT
BASE: PBT
CAP: PBT
ACTUATOR:
Illuminated: Clear polycarbonate
Non-illuminated: PBT
INTERNAL SEAL: Silicone rubber
TERMINALS: Copper alloy, gold over silver plating
MOVABLE CONTACT: Copper alloy, gold over silver plating
TERMINAL SEAL: Epoxy

Operating Environment
OPERATING TEMPERATURE: -40°C to 85°C (+125°C non-illuminated)
OPERATING LIFE: 1,000,000 cycles

Process Environment
SEALING: IP67
RoHS compliant

*Specifications and materials listed are for switches with standard options.








  • C&K Components
  • Electromechanical|Switches