Home » NEWEST Products » New by Manufacturer » C&K Components » CCM03 Series Hinged Memory Card Connectors - C&K
NEWEST Products
C&K Components CCM03 Series Hinged Memory Card Connectors

C&K CCM03 Series Hinged Memory Card Connectors

C&K Components CCM03 Series Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick and place and lead-free soldering. These hinged memory card connectors have an operating life of 10,000 cycles. C&K CCM03 connectors meet IEC 512 certification for harsh environments. CCM03-3013 features a card presence switch designed for machine-to-machine applications. The CCM03 series is ideal for asset tracking, automotive e-call and tracking, signage, metering, vending machine, security, and remote monitoring applications.

Features
  • SIM/SAM card acceptance
  • Hinged and fixed covers
  • Ideal for Harsh Environments
    • Meets IEC 512 certification
  • Operating life: 10,000 cycles
  • CCM03-3013 model offers a card presence switch, designed for machine-to-machine applications
  • Compatible with pick and place and lead free soldering
  • Operating temperature -40°C to +85°C
  • Switch Electrical Data
    • Card detection switch: Normally open
    • Contact resistance: 100mΩ max
    • Dielectric strength: 250 Vrms min
    • Current rating: 1mA min / 10mA max
    • Maximum power: 0.2 VA
Applications
  • Handheld products
  • Identification
  • POS
  • Automotive

Part Number Contact Plating Cover Number of Contacts
CCM03-3001LFT R102 Inlay Hinged 6
CCM03-3002LFT R102 Inlay Hinged 6
CCM03-3004LFT R102 Inlay Hinged 8
CCM03-3009LFT R102 Gold Hinged 6
CCM03-3012LFT R102 Gold Hinged 8
CCM03-3013LFT R102 Gold Hinged 6
CCM03-3504LFT R122 Gold Fixed 8
CCM03-3754LFT R102 Inlay Fixed 6
CCM03-3003LFT R102 Inlay Hinged 8
CCM03-3010LFT R102 Gold Hinged 6
CCM03-3011LFT R102 Gold Hinged 8
CCM03-3505LFT R122 Gold Fixed 6
CCM03-3512LFT R851B Gold Hinged 6
CCM03-3529LFT R132 Gold Hinged 6
CCM03-3760LFT R102 Inlay Fixed 6
CCM03-3764LFT R102 Inlay None 6
eNews
  • C&K Components