Home » NEWEST Products » New by Manufacturer » C&K Components » PTS Series Tactile Switches - C&K
NEWEST Products
CK PTS Tactile Switches

C&K PTS Tactile Switches

C&K Components PTS Tactile Switches are small in size and offer a variety of options that make them ideal for mobile devices and smaller consumer electronic products. Within the series, product features include low profile, high number of operational cycles (up to 100,000), color coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. Other options include a variety of actuator lengths and operating force, and choice of termination styles. The PTS series offers a solution for applications where PCB space is limited. Applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of PTS switches make them ideal for use in personal health diagnostic and monitoring systems, making them less intrusive and more functional.

PTS 530 Series Ultra Low Profile SMT Top Actuated Tactile Switch

C&K PTS530 Tact Switch
Buy C&K PTS530 View Product Detail
Additional Resources:
PTS530 Datasheet

Features
  • 4.5 x 4.5 mm footprint
  • 0.55 mm height (0.65 for 400 and 600 gf)
  • Top actuated
  • Gullwing termination
Applications
  • MP3 accessories
  • Bluetooth headset
  • Remote controls
  • Garage door opener


Part Number
Operating
Force (gf)
Operating
Life (operations)
Height
(mm)
PTS530 GN055 SMTR LFS 100 ± 30 1,000,000 0.55
PTS530 GM055 SMTR LFS 160 ± 30 1,000,000 0.55
PTS530 GH055 SMTR LFS 200 ± 30 200,000 0.55
PTS530 GK055 SMTR LFS 260 ± 30 200,000 0.55
PTS530 GG065 SMTR LFS 400 ± 70 300,000 0.65
PTS530 GS065 SMTR LFS 600 + 50/+100 150,000 0.65

PTS 645 Series 6mm Tactile Switch

C&K PTS645 6mm Tact Switch
C&K PTS645 6mm Tact Switch View Product Detail
Additional Resources:
PTS645 Datasheet

Features
  • Compact size 6 x 6 mm
  • Variety of actuator lengths
  • Choice of actuation force
Applications
  • Consumer products
  • Instrumentation
  • Industrial

Part Number Actuation
Force (gf)
Termination Actuator
Height mm (inch)
Insertion
Type
PTS645VL31-2 LFS 130 Vertical 3.15 (1.24) Thru-hole
PTS645VM31-2 LFS 160 Vertical 3.15 (1.24) Thru-hole
PTS645VH31-2 LFS 200 Vertical 3.15 (1.24) Thru-hole
PTS645VK31-2 LFS 260 Vertical 3.15 (1.24) Thru-hole
PTS645VL39-2 LFS 130 Vertical 3.85 (.124) Thru-hole
PTS645VM39-2 LFS 160 Vertical 3.85 (.124) Thru-hole
PTS645VH39-2 LFS 200 Vertical 3.85 (.124) Thru-hole
PTS645VK39-2 LFS 260 Vertical 3.85 (.124) Thru-hole
PTS645SL43-2 LFS 130 Straight 4.3 (.139) Thru-hole
PTS645SL43SMTR 92 LFS 130 Straight 4.3 (.139) SMTl
PTS645SM43-2 LFS 160 Straight 4.3 (.139) Thru-hole
PTS645SM43SMTR 92 LFS 160 Straight 4.3 (.139) SMT
PTS645SH43-2 LFS 200 Straight 4.3 (.139) Thru-hole
PTS645SH43SMTR 92 LFS 200 Straight 4.3 (.139) SMT
PTS645SK43-2 LFS 260 Straight 4.3 (.139) Thru-hole
PTS645SK43SMTR 92 LFS 260 Straight 4.3 (.139) SMT
PTS645SL50-2 LFS 130 Straight 5.0 (.197) Thru-hole
PTS645SL50SMTR 92 LFS 130 Straight 5.0 (.197) SMT
PTS645SM50-2 LFS 160 Straight 5.0 (.197) Thru-hole
PTS645SM50SMTR 92 LFS 160 Straight 5.0 (.197) SMT
PTS645SH50-2 LFS 200 Straight 5.0 (.197) Thru-hole
PTS645SH50SMTR 92 LFS 200 Straight 5.0 (.197) SMT
PTS645SK50-2 LFS 260 Straight 5.0 (.197) Thru-hole
PTS645SK50SMTR 92 LFS 260 Straight 5.0 (.197) SMT
PTS645VL58-2 LFS 130 Vertical 5.8 (.230) Thru-hole
PTS645VM58-2 LFS 160 Vertical 5.8 (.230) Thru-hole
PTS645VH58-2 LFS 200 Vertical 5.8 (.230) Thru-hole
PTS645VK58-2 LFS 260 Vertical 5.8 (.230) Thru-hole
PTS645SL70-2 LFS 130 Straight 7.0 (.275) Thru-hole
PTS645SM70-2 LFS 160 Straight 7.0 (.275) Thru-hole
PTS645SH70-2 LFS 200 Straight 7.0 (.275) Thru-hole
PTS645SK70-2 LFS 260 Straight 7.0 (.275) Thru-hole
PTS645VL83-2 LFS 130 Vertical 8.35 (.329) Thru-hole
PTS645VM83-2 LFS 160 Vertical 8.35 (.329) Thru-hole
PTS645VH83-2 LFS 200 Vertical 8.35 (.329) Thru-hole
PTS645VK83-2 LFS 260 Vertical 8.35 (.329) Thru-hole
PTS645SL95-2 LFS 130 Straight 9.5 (.374) Thru-hole
PTS645SM95-2 LFS 160 Straight 9.5 (.374) Thru-hole
PTS645SH95-2 LFS 200 Straight 9.5 (.374) Thru-hole
PTS645SK95-2 LFS 260 Straight 9.5 (.374) Thru-hole

PTS 810 Series Microminiature SMT Top Actuated Tactile Switch

C&K PTS810 Tact Switch
Buy C&K PTS810 View Product Detail
Additional Resources:
PTS810 Datasheet

Features
  • 4.2 x 3.2 mm footprint
  • 2.5 mm thickness
  • High number of cycles
  • Color coded actuators
Applications
  • Control panels
  • Nomad devices
  • Remote controls
  • Keyless entry system

Part Number Operating
Force (gf)
Operating
Life (operations)
PTS810 SJM 250 SMTR LFS 160 150,000
PTS810 SJK 250 SMTR LFS 260 50,000
PTS810 SJG 250 SMTR LFS 400 100,000
PTS810 SJS 250 SMTR LFS 600 150,000

PTS 820 Series Microminiature SMT Side Actuated Tactile Switch

CK PTS820         
Buy C&K PTS820 View Product Detail
Additional Resources:
PTS820 Datasheet

Features
  • 3.9 x 2.9 mm footprint
  • Three different heights
  • High number of cycles
  • Optional PCB pegs
Applications
  • Control panels
  • Nomad devices
  • Remote controls
  • Keyless entry system

Part Number Operating
Force (gf)
Height
mm
PCB
Pegs
PTS820 J15M SMTR LFS 160 1.5 No
PTS820 J15MP SMTR LFS 160 1.5 Yes
PTS820 J15K SMTR LFS 250 1.5 No
PTS820 J15KP SMTR LFS 250 1.5 Yes
PTS820 J20M SMTR LFS 160 2.0 No
PTS820 J20MP SMTR LFS 160 2.0 Yes
PTS820 J20K SMTR LFS 250 2.0 No
PTS820 J20KP SMTR LFS 250 2.0 Yes
PTS820 J25M SMTR LFS 160 2.5 No
PTS820 J25MP SMTR LFS 160 2.5 Yes
PTS820 J25K SMTR LFS 250 2.5 No
PTS820 J25KP SMTR LFS 250 2.5 Yes

PTS 840 Series Microminiature SMT Side Actuated Tactile Switch

C&K PTS840 Tact Switch
Buy C&K PTS840 View Product Detail

Additional Resources:

PTS840 Datasheet

Features
  • 3.5 x 3.55 mm footprint
  • Front PIP leads option for strong shear resistance
  • ESD pin option
  • Optional PCB pegs
Applications
  • Personal health diagnostics
  • Nomad devices
  • Remote controls
  • Consumer electronics

Part Number Operating Force (gf) SMT Leads PCB Pegs ESD Pin
PTS840 ESD GK SMTR LFS 220 -70/+80 Gullwing No Yes
PTS840 ESD GKP SMTR LFS 220 -70/+80 Gullwing Yes Yes
PTS840 ESD GM SMTR LFS 160 -40/+70 Gullwing No Yes
PTS840 ESD GMP SMTR LFS 160 -40/+70 Gullwing Yes Yes
PTS840 ESD PK SMTR LFS 220 -70/+80 PIP No Yes
PTS840 ESD PM SMTR LFS 160 -40/+70 PIP No Yes
PTS840 GK SMTR LFS 220 -70/+80 Gullwing No No
PTS840 GKP SMTR LFS 220 -70/+80 Gullwing Yes No
PTS840 GM SMTR LFS 160 -40/+70 Gullwing No No
PTS840 GMP SMTR LFS 160 -40/+70 Gullwing Yes No
PTS840 PK SMTR LFS 220 -70/+80 PIP No No
PTS840 PM SMTR LFS 160 -40/+70 PIP No No




 
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • C&K Components