Home » NEWEST Products » New by Manufacturer » C&K Components » C&K KSC9 Series SMD Sealed Tact Switch
NEWEST Products
C&K KSC9 Series SMD Sealed Tact Switch

C&K KSC9 SMD Sealed Tact Switch

C&K KSC9 Series SMD Sealed Tact Switch is a momentary normally open SPST switch. Optional buttons available in four colors (gray, red, white, and black) adjust the height of the switch from 7.7mm to 15.4mm. Other options available include operating force (1.7N, 2.55N, or 3.4N), SMT termination (J bend or gull wing), and contact material (silver or gold). The series has an IP67 rating and operating temperature of -40ºC to 85ºC for switches with silver contacts and -40ºC to 125ºC for gold contacts.

Features
  • SMD switch
  • Adjustable height with buttons
  • Overload resistance
  • Tape & reel
  • IP 67
Applications
  • Industrial electronics
  • Network equipment
  • Telecommunications

  • C&K Components
  • Electromechanical|Switches