Home » NEWEST Products » New by Manufacturer » Cincon » CHE75W 75W DC-DC Converters - Cincon
NEWEST Products
Cincon CHE75W 75W DC-DC Converters

Cincon CHE75W 75W DC-DC Converters

Cincon CHE75W are single output 75W Isolated DC-DC Converters with a 4:1 Input range. The series features a six-sided metal shielded case in a half-brick size. Features include a high efficiency of 92.5% and regulated outputs. Other features include continuous short circuit protection, input under-voltage protection, and over temperature/voltage/current protection.

Features
  • 75W Isolated Output
  • Half-Brick Size, Six-Sided Shield Metal Case
  • High Efficiency up to 92%
  • Regulated Outputs
  • 4 : 1 Input Range
  • 250KHz Switching Frequency
  • Continuous Short Circuit Protection
  • Input under-voltage Protection
  • Over Temperature/Voltage/Current Protection
  • Remote ON/OFF
  • Full Load Operation up to 65℃ with Heat-sink M-C092 Natural Convention
  • Tantalum Capacitor Inside
  • CE Mark Meets 2004/108/EC
  • Safety Meets UL60950-1, EN60950-1, and IEC60950-1

eNews

  • Cincon