|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cincon » Cincon CFM361S Series 360W Power Supplies
NEWEST Products
Cincon Logo

Cincon CFM361S Series 360W Power Supplies

Cincon CFM361S Series 360W Power Supplies with PFC are open frame power supplies with an universal input range of 90 - 264VAC in a compact 3"x5" footprint. The series features remote voltage sense, PS On/Off remote control, +5V stand-by output power, and 12V fan output. The design offers high power density up to 15W/Inch 3 and efficiency of up to 93.5%. Safety approvals for the CFM361S series include EN60950, EN55022 Class B, and EN61000-3-2 Class D for the active PFC.

Features
  • Universal Input Range 90~264Vac
  • 3"x 5" Compact Size/CFM361S
  • 300W with natural convection @ 220Vac/CFM361S
  • 360W with natural convection @ 220Vac/CFM361SXXXC
  • 360W with baseplate cooled -20~85℃/CFM361SXXXC
  • Meets EN60950 and EN55022 Class B
  • Active PFC meets EN61000-3-2 Class D
  • High Efficiency Up to 93.5% Typical
  • High Power Density Up to 15W/Inch 3 /CFM361S
  • Remote Voltage Sense
  • PS ON/OFF Remote Control
  • +5V Stand-by Output Power
  • 12V fan output
General Specifications
  • AC Input Voltage: 90~264Vac
  • Isolation: Input to output = 4242VDC
  • Total Rated Output Power: 360W
  • Frequency: 47 to 63Hz
  • Inrush Current: 50A max.
  • Leakage Current @ 264Vac:3.5mA max.
  • Overvoltage Protection: Recycle AC input to restart
  • Over Temperature Protection: Auto Recovery
  • Temperature Coefficient: ±0.05%

Safety and EMC
  • Emission and Immunity: EN55022 Class B, FCC Part 15 Class B EN61000-6-3, EN61000-3-2, EN61000-3-3
  • Safety: IEC60950-1, EN60950-1, UL60950-1
MODEL OUTPUT VOLTAGE OUTPUT CURRENT RIPPLE & NOISE VOLTAGE
ADJ. RANGE
VOLTAGE ACCURACY LINE REGULATION LOAD REGULATION % EFF. (Typ.)
CFM361S120 +12V 29.6A 120mVp-p
11.4~12.6V ±1% ±0.5% ±1% 92.5%
CFM361S240 +24V 14.8A 150mVp-p
22.8~25.2V ±1% ±0.5% ±1% 93.5%
CFM361S480 +48V 7.4A 150mVp-p
45.6~50.4V ±1% ±0.5% ±1% 93.5%
CFM361S120C +12V 29.6A 120mVp-p 11.4~12.6V ±1% ±0.5% ±1% 92.5%
CFM361S240C +24V 14.8A 150mVp-p 22.8~25.2V ±1% ±0.5% ±1% 93.5%
CFM361S480C +48V 7.4A 150mVp-p 45.6~50.4V ±1% ±0.5% ±1% 93.5%
  • Cincon
  • Power