Home » NEWEST Products » New by Manufacturer » Cincon » CFB400W DC-DC Converters - Cincon
NEWEST Products
Cincon CFB400W DC-DC Converters

Cincon CFB400W DC-DC Converters

Cincon CFB400W Series is a single output DC-DC Converter with 400W isolated output. The series, with nominal inputs of 24 and 48VDC, is available with inputs of 9-36VDC and 18-75VDC and outputs of 5, 12, 24, 28, and 48VDC. This device in a full-brick package features efficiency to 90% and protection against input under-voltage, over temperature, and over voltage/current.

Features
  • 400W Isolated Output
  • Efficiency to 90%
  • Fixed Switching Frequency
  • Input under-voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote ON/OFF
  • Industry Standard Full-Brick Package
  • Fully Isolated 1500VDC
  • Without Tantalum Capacitor Inside
  • Cincon