|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cincon » Cincon CQE50W and CHE100W DC-DC Converters
NEWEST Products
Cincon CQE50W and CHE100W DC-DC Converters

Cincon CQE50W and CHE100W DC-DC Converters

Cincon CQE50W and CHE100W DC-DC Converters are wide input range, quarter-brick and half-brick, 50 watt and 100 watt DC-DC converters. Both series feature a 4:1 wide input range. CQE50W offers high efficiency, up to 92% in a quarter-brick size, and CHE100W provides up to 93% efficiency in a half-brick size. The operating temperature range for these series is -40ºC to -105ºC. The units are protected against short circuit, over voltage, over current, and over temperature conditions.

Features
  • 50W and 100W Isolated Output
  • Quarter-Brick and Half-Brick Sizes, Six-Sided Shield Metal Case
  • High Efficiency to 93%
  • 4 : 1 Input Range
  • Regulated Outputs
  • Up to 300KHz Switching Frequency
  • Continuous Short Circuit Protection
  • Input under-voltage Protection
  • Over Temperature/Voltage/Current Protection
  • Remote ON/OFF
  • Full Load Operation up to 80ºC with Heat-sink M-C091 Natural Convention
  • No Tantalum Capacitor Inside
  • CE Mark Meets 2004/108/EC
  • Safety Meets UL60950-1, EN60950-1, and IEC60950-1
  • Cincon
  • Power