Home » NEWEST Products » New by Manufacturer » Cincon » Cincon CFM150M Series 150W Medical Power Supplies
NEWEST Products
Cincon CFM150M Series 150W Medical Power Supplies

Cincon CFM150M Series 150W Medical Power Supplies

Cincon CFM150M Series 150W Medical Power Supplies are open frame power supplies with universal input of 90 - 264VAC and single outputs ranging from 12-48V in its compact 3"x5" footprint. The series is safety approved to UL60601 3rd edition and meets EN 60101 and CIFPR/FCC Class B, and is CE marked. Active PFC meets EN 61000-3-2. These power supplies feature efficiency of up to 92%, with no load power consumption less than 0.5W.

Features
  • Universal input range 90 ~ 264VAC
  • Meets EN60601-1 and EN55011 Class B
  • 3"x 5" compact size
  • Less than 1 U high:1.05"
  • Industry standard pin out
  • Active PFC meets EN61000-3-2
  • High efficiency up to 92%
  • Meets CISPR/FCC Class B
  • Remote voltage sense
  • Over voltage protection
  • Continuous short circuit protection
  • No load power consumption<0.5W
MODEL OUTPUT VOLTAGE MAX. LOAD MIN. LOAD RIPPLE & NOISE VOLTAGE ACCURACY LINE REGULATION LOAD REGULATION % EFF. (Typ.)
CFM150M120 12V 12.5A 0A 1% ±1% ±0.5% ±1% 90%
CFM150M240 24V 6.25A 0A 1% ±1% ±0.5% ±1% 92%
CFM150M360 36V 4.17A 0A 1% ±1% ±0.5% ±1% 93%
CFM150M480 48V 3.13A 0A 1% ±1% ±0.5% ±1% 93%
  • Cincon
  • Power