|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Central Semiconductor » Central Semiconductor CTLT7410-M621 Complementary Low VCE(SAT) PNP Transistor
NEWEST Products
Central Semiconductor CTLT7410-M621 Complementary Low VCE(SAT) PNP Transistor

Central Semiconductor CTLT7410-M621 Complementary Low VCE(SAT) PNP Transistor

Central Semiconductor CTLT7410-M621 Complementary Low VCE(SAT) PNP Transistor is designed for applications where small size, operational efficiency, and low energy consumption are prime requirements. It is available in a very small 1x2mm, leadless surface mount package, making it capable of dissipating up to three times the power of similar devices in comparable-sized surface mount packages. Central Semiconductor CTLT7410-M621 Complementary Low VCE(SAT) PNP Transistor features a high operational efficiency, high power-to-footprint ratio, and a high collector current. It is ideal for applications including DC-DC converters, switching circuits, LCD backlighting, and battery-powered portable equipment.

Features
  • High operational efficiency
  • High power-to-footprint ratio
  • High collector current
  • Small TLM621 1x2mm package
Specifications
  • Collector-emitter voltage
    VCEO max: 25V
  • Peak collector current: 1.5A
  • Continuous collector current: 1.0A
Applications
  • DC-DC converters
  • Switching circuits
  • LCD backlighting
  • Battery-powered portable equipment
Mechanical Dimensions

Mechanical Dimensions

  • Central Semiconductor
  • Lighting|Wireless
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)