Home » NEWEST Products » New by Manufacturer » Central Semiconductor » Central Semiconductor CFD4448 High Speed Switching Diode
NEWEST Products
Central Semiconductor CFD4448 High Speed Switching Diode

Central Semiconductor CFD4448
High Speed Switching Diode

Central Semiconductor CFD4448 High Speed Switching Diode features an extremely fast switching speed of 4ns max and a continuous forward voltage of 250mA. It is available in a very small, low profile leadless SOD-882L package. The CFD4448 is an ultra high speed switching diode ideal for applications where very small size and operational efficiency are prime requirements. Central Semiconductor CFD4448 High Speed Switching Diode is surface mountable and is useful in battery-powered applications such as cell phones, digital cameras, pagers, PDAs, laptop computers, and more.

Features
  • Extremely fast switching speed
  • Small TLP, 1.0 x 0.6 x 0.4mm, ultra low profile, leadless SOD-882L package
  • Surface mountable
Specifications
  • Continuous forward current: 250mA
  • Forward voltage drop: 0.91V typ @ 100mA
  • Switching speed: 4ns max
Applications
  • General purpose switching
  • DC-DC converters
  • Flyback diodes
  • Polarity protection
  • Battery-powered applications including: cell phones, digital cameras, pagers, PDAs, laptop computers, etc.

Mechanical Dimensions

Mechanical Dimensions

  • Central Semiconductor
  • Wireless
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers