Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cornell Dubilier » HZA Hybrid Polymer-Aluminum Electrolytic Capacitors - Cornell Dubilier
NEWEST Products
Cornell Dubilier HZA Hybrid Polymer-Aluminum Electrolytic Capacitors

Cornell Dubilier HZA Hybrid
Polymer-Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) HZA Series Hybrid Polymer-Aluminum Electrolytic Capacitors combine the power of solid polymer aluminum technology with wet aluminum electrolytic technology to produce a surface mount capacitor with a 10,000 hour life and low leakage current.  Other features of the HZA series polymer-aluminum capacitors include high voltage capability, very low ESR, and small case sizes. This series, ideal for high density PC board designs, has capacitance range from 10 to 330µF and voltage range from 25Vdc to 80Vdc.

Features
  • 10,000 hour life
  • Low leakage current
  • Very low ESR and high ripple current
  • 260°C reflow soldering
  • RoHS compliant
  • Vertical cylindrical case to facilitate automatic mounting
    and high reflow soldering temperature capability
Applications
  • High density PC board designs
 
  • Cornell Dubilier