Carling Technologies A-Series Circuit Breakers
Carling Technologies A-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for precision performance in general purpose applications, as well as in extreme temperatures. These circuit breakers from Carling Technologies are available with handle actuators for 1 - 6 poles, and with rocker actuators for 1 - 3 poles. Current ratings offered range from 0.02 to 50 amps, with voltage ratings up to 277VAC or 80VDC. The A-Series Circuit Breakers are offered with a choice of time delays, terminals, and actuator styles. These COTS (Commercial
Off-The-Shelf) circuit breakers are designed and tested to withstand
demanding military environmental requirements, and are suitable for many
telecommunications and marine applications.
Agency Certifications
UL Recognized
- UL Standard 1077 Component Recognition Program as Protectors Supplementary (Guide CCN/QVNU2, File E75596)
- UL Standard 508 Switches, Industrial Control
(Guide CCN/NRNT2, File E148683)
- UL Standard 1500 Protectors, Supplementary for Marine Electrical
& Fuel Systems (Guide PEQZ2, File E75596) Ignition Protection
UL Listed
- UL Standard 489A Communications Equipment
(Guide CCN/DITT, File E189195)
CSA Accepted
- Component Supplementary Protector
under Class 3215 30, File 047848 0 000
CSA Standard C22.2 No. 235
TUV Certified
- EN60934, under License No. R72040875
VDE Certified
- EN60934, VDE 0642 under File No. 10537
|