Califia Lighting Hi-Power Linear LEDs & Track KitsCalifia Lighting Hi-Power Linear LEDs & Track Kits include the Peninsula P3000 Series LEDs and 3' and 4' Track Kits, Coastline C5000 and C5400 Series LEDs and 3' and 4' Track Kits, Bayfront B7000 Series LEDs, and accessories. The Peninsula Series' durable plastic construction makes it an economical lightweight luminaire delivering a wide range of semi-diffused light output. The Coastline Series delivers high brightness performance in a very low-profile aluminum housing, making concealed placement a breeze. Coastline linear LEDs are suitable for all commercial and industrial applications, specifically banks, restaurants, retail, enclosures, and medical test labs. Both Peninsula and Coastline track-compatible luminaires are available with 3' and 4' track kits and can easily be extended to longer lengths and at 90º angles for corner mounting. The Bayfront Series features a sturdy aluminum housing for greater durability and a diffused lens to maximize light output uniformity. Califia Lighting Hi-Power Linear LED Accessories include different power supplies for use with single or multiple track segments, power supplies for individual luminaires with adapter plugs for North American or European power outlets, and an in-line on/off switch which allows for control of the power directly at the source.
|