Bud Industries PN Series NEMA 4X Boxes Bud Industries produces the PN Series NEMA 4X Enclosures composed of molded polycarbonate and high-impact ABS which are designed to IP66 of IEC 529 and meet NEMA 1, 2, 4, 4X, 12, and 13 specifications, as well as UL Listed to UL508-4x specifications. The PN Series is ideal for PCB enclosures, junction boxes, and other applications in the electrical and electronic industries. Wall mounting holes and cover-attaching screws are outside the sealing area to prevent ingress of moisture and dust. Most models have internal guide slots for mounting PCB assemblies vertically. The Bud Industries PN Series NEMA 4X Enclosures are available in a variety of sizes, colors, and specifications. Some sizes are available with molded external mounting brackets.
|
| | FEATURES
- UL-listed
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4X, and 13
- Smooth, flat top cover
- Wall mounting holes
- M-4 stainless steel, non-magnetic cover screws
- Internal guide slots for mounting PCB assemblies vertically
- Threaded brass inserts
- Silicon sponge gasket material
- Internal construction allowing horizontal mounting of PCBs
- External molded mounting brackets available for some sizes
STYLE DESCRIPTIONS
- STYLE 1: Light gray polycarbonate body and cover.
Body/Cover - UV stabilized, UL94-HB flammability rating, suggested
service temperature -40ºC to 120ºC.
- STYLE 2: Light gray
polycarbonate body and clear polycarbonate cover. Body/Cover - UV
stabilized, UL94-HB flammability rating, suggested service temperature
-40ºC to 120ºC.
- STYLE 3: (For indoor use only) Dark gray
ABS body and cover. Body/Cover - UL94-HB flammability rating, suggested
service temperature 0ºC to 80ºC.
|
|