|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Broadcom » BCM943362WCD4_EVB Development Kit - Broadcom
NEWEST Products
Broadcom WICED™ Wireless LAN Solutions

Broadcom BCM943362WCD4EVB WICED™ Wi-Fi Development Kit

Broadcom BCM943362WCD4EVB WICED™ Wi-Fi® Development Kit features the Broadcom BCM43362 wireless LAN MAC/Baseband/Radio. It also includes a 32-bit embedded processor, a unique self-hosted Wi-Fi networking library and a software application stack. This allows manufacturers to easily integrate Wi-Fi connectivity into any microcontroller-based consumer product. WICED™-based modules enable the addition of secure and interoperable Wi-Fi connectivity via a simple serial port. It uses a basic command set that does not require any significant changes in a product's microcontroller architecture or electronics subsystem.

Features
  • Includes a complete development system and an Integrated Development Environment (IDE) debugger provided with source code
  • Simple API access Wi-Fi and networking functions
  • Modular software stack to support various real-time operating system, TCP/IP network stacks and microcontrollers
  • Client and AP mode IEEE 802.11b.g.n at 2.4GHz (IEEE 802.11a 5 GHz optional)

  • Open, WEP, WPA, WPA2 and enterprise security
  • TCP data throughput greater than 20Mbps
  • Wi-Fi-Protected Setup and Wi-Fi Direct for easy setup and configuration
  • Multicast support for mDNS service discovery Universal Plug and Play
Broadcom WICED™ Wi-Fi Wireless LAN Solutions
Use this for standalone videos anywhere on Mouser.com.
eNews
  • Broadcom