Home » NEWEST Products » New by Manufacturer » Broadcom » BCM20732 WICED Smart SoC - Broadcom
NEWEST Products
Broadcom BCM20732 Bluetooth Low Energy (BLE) WICED™ Smart SoC

Broadcom BCM20732 WICED Smart™
Bluetooth Low Energy (BLE) Module

Broadcom BCM20732 WICED Smart Bluetooth Low Energy (BLE) module allows original equipment manufacturers (OEMs) to seamlessly connect peripheral devices like heart rate monitors, pedometers, door locks, lighting, proximity alarms and more. Designed for simple integration into coin cell batteries, the ARM® Cortex M3-based BCM20732 will inspire a new range of connectivity for previously unconnected devices. With Broadcom's new SoC, it is now possible to operate Bluetooth Smart-enabled products for more than one year without recharging the small batteries that power them.

Features
  • Bluetooth Smart compliant single mode low energy solution
  • Integrated ARM CM3 microcontroller unit (MCU), radio frequency (RF) and Embedded Bluetooth Smart Stack all on a single chip
  • Full software support, including GATT, profiles, stack, APIs and application software development kit (SDK)
  • Power optimized for single mode coin cell operation and from 1.2V supply
  • On-chip support for 2 serial peripheral interfaces (SPIs)
  • On-board 12-bit analog to digital converter (ADC)
  • On-board wakeup timer
  • Designed for fast ramp, easy manufacturing with 5x5 mm quad-flat no-leads (QFN) packaging
Applications
  • Home appliances
  • Home monitoring and control
  • Health and fitness
  • Automation and logistics
  • Digital cameras and imaging devices
  • Smart meters and energy management devices
  • Headless devices without a means of interactive configuration for connectivity
  • PAN-LAN bridge and cloud applications
  • Consumer Applications

BCM92073X_LE_KIT WICED SMART™ Development Kit

Broadcom's BCM92073X_LE_KIT WICED SMART™ Development Kit eases development effort and simplifies the implementation of wireless connectivity in an array of consumer, medical, fitness and home automation devices, especially those without existing support for networking. Developers use the WICED SMART™ development kit to create secure Bluetooth SMART wireless applications.

Kit Includes
  • WICED SMART™ small form factor development board (with coin cell holder)
  • A Bluetooth Low Energy dongle for PC based platforms
    Software development kit
  • Quick Start documentation
Applications
  • Home, Health and Fitness
  • Sensors, Home Monitoring and Control
  • Consumer Applications
Broadcom BCM92073X_LE_KIT WICED SMART™ Development Kit

Order Broadcom BCM92073X_LE_KIT WICED SMART™ Development Kit View Product Detail
eNews
  • Broadcom