|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bourns » Bourns PortNote® Solutions Design Kits
NEWEST Products

 

Bourns PortNote® Circuit Protection Design Kits


Circuit Protection Design Kits are organized and focused on the protection of ports and their variations by application, rather than on product types. PortNote® Kits are available for datacom, audio, video, and telecom solutions. Each kit contains enough Bourns product to build five of the PortNote Solution circuits. In addition, each Bourns PortNote Solutions Circuit Protection Design Kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics, and much more.

Bourns PortNote® Design Kit Selection Guide
Each kit contains enough Bourns product to build five PortNote Solution circuits

Datacom

Bourns Ethernet-ESD Protection
Ethernet-ESD Protection
Ethernet interface ports house 2V digital signals operating on a 125 MHz clock and commonly require ESD protection in indoor, short-cable applications.

Kit: PN-DESIGNKIT1

Technical Document

Kit Contents
- CDSOT236-0504C
 Bourns USB 2.0 ESD & OC Protection
USB 2.0 ESD & OC Protection
Hot-pluggable USB 2.0 ports provide up to 480 Mbps data transfer rates and typically require protection against ESD, short circuits and faulty equipment.

Kit: PN-DESIGNKIT3

Technical Document

Kit Contents
- MF-NSMF075-2
- CG0603MLC-05LE

Bourns RS-485 Serial port ESD/EFT/Surge Protection
RS-485 Serial port ESD/EFT/Surge Protection
RS-485 (TIA/EIA-485) is a balanced data transmission scheme that uses voltage levels from -7V to +12V Max. at data rates up to 10Mbps. This solution provides protection against ESD, EFT, power and surge faults.

Kit: PN-DESIGNKIT-22

Technical Document

Kit Contents
- TBU-CA065-300-WH
- MOV-10D201K
- CDSOT23-SM712

Bourns Ethernet Power Contact & Surge Protection Ethernet Power Contact & Surge Protection
Ethernet interfaces are digital signals operating on a 125MHz clock. This solution protects interface ports against surge and power contact threats.

Kit: PN-DESIGNKIT-23

Technical Document

Kit Contents
- PT61020L
- CDSOT236-0504C
- TBU-DT085-200-WH

Bourns IEEE 1394B - Firewire/iLink Protection
IEEE 1394B - Firewire/iLink Protection
IEEE 1394B is an 800Mb serial data port with 30V, 1.5A capability. This solution addresses short circuit and overvoltage challenges such as hot-swap, ESD, user abuse, and damaged cables.

Kit: PN-DESIGNKIT-25

Technical Document

Kit Contents
- MF-SM150/33-2
- CG0603MLU-05E

Bourns CAN-Bus Surge Protection
CAN-Bus Surge Protection
CAN is a message-based protocol serial bus for auto, industrial, & medical applications. This solution protects from high energy surges.

Kit: PN-DESIGNKIT-26

Technical Document

Kit Contents
- TBU-CA065-100-WH
- MOV-10D201K
- CDSOT23-T12LC

Bourns SATA HDD Interface Data & Power Protection
SATA HDD Interface Data & Power Protection
SATA Hard Disk Drives are typically powered from a 5VDC power line that needs transient, in-rush, and reverse polarity protection. Data lines are susceptible to damage from ESD events when not connected.

Kit: PN-DESIGNKIT-28

Technical Document

Kit Contents
- MF-MSMF075/24-2
- SMBJ5.0A
- CDDFN10-0524P

Bourns USB3.0 ESD & OC Protection
USB 3.0 ESD & OC Protection
Universal Serial Bus (USB) 3.0 ports provide up to 5Gbps data transfer rates and 5V power supporting currents up to 900mA. This solution provides protection against ESD, over current, and short circuits.

Kit: PN-DESIGNKIT-32

Technical Document

Kit Contents
- MF-NSMF200-2
- CDDFN10-0506N

Ethernet 10/100 Base-T Power over Ethernet (PoE) PD Unit Protection
Ethernet 10/100 Base-T Power over Ethernet (PoE) PD Unit Protection
10/100 Base-T Power over Ethernet (PoE) interfaces combine data and 48 V DC to provide remote power to a Powered Device (PD). This solution provides ESD and overcurrent protection for the PD unit.

Kit: PN-DESIGNKIT34

Technical Document

Kit Contents
- CDSOT236-0504C
- CDNBS04-B08200
- SMBJ58A
- SM51108EL 

Ethernet 10/100 Base-T Power over Ethernet (PoE) PD Unit Protection Ethernet 10/100 Base-T Power over Ethernet (PoE) PSE Unit Protection
10/100 Base-T Power over Ethernet (PoE) interfaces combine data and 48 V DC to provide remote power to a Powered Device (PD). This solution provides ESD and overcurrent protection for the Powered-Sourcing Equipment (PSE) unit.

Kit: PN-DESIGNKIT35

Technical Document

Kit Contents
- CDSOT236-0504C
- MF-SMDF050-2
- SM51108EL

 


Audio/Video

Bourns HDMI 1.4 ESD & Overcurrent Protection
HDMI 1.4 ESD & Overcurrent Protection
HDMI 1.4 is a hot-pluggable interface combining video, audio & Ethernet signals. This solution provides IEC 61000 Level 4 ESD protection without impairing the signal.

Kit: PN-DESIGNKIT-12

Technical Document

Kit Contents
- CG0402MLU-05G
- MF-FSMF020X-2
Bourns HDMI 1.3 ESD & Overcurrent Protection
HDMI 1.3 ESD & Overcurrent Protection
HDMI 1.3 interfaces are 3.3V differential digital signals with BW up to 340MHz (10Gbps.) This solution provides IEC 61000 Level 4 ESD protection while preserving the signal. 

Kit: PN-DESIGNKIT-11

Technical Document

Kit Contents
- CDDFN10-0524P
- CDSOT236-0504LC
- MF-FSMF020X-2
Bourns HD-SDI / SDI Coaxial Port
HD-SDI / SDI Coaxial Port
High-speed ports, often needed in outdoor and high-exposure environments, require solutions providing lightening protection without impairing the HD-SDI signal up to 1.485GHz.

  Kit: PN-DESIGNKIT-27

Technical Document

Kit Contents
- TBU-CA065-100-WH
- 2031-23T-SM-RPLF
- CDSOD323-T05LC
Bourns LVDS Input Port Surge Protection
LVDS Input Port Surge Protection
Low-voltage differential signaling (LVDS) utilizes a 1.25V signal. This solution provides high level surge protection for a receiver, equalizer, or buffer input.

  Kit: PN-DESIGNKIT-15

Technical Document

Kit Contents
- TBU-CA085-200-WH
- 2031-42T-SM-RPLF
- CDSOT23-S2004
Bourns LVDS Output Port Surge Protection
LVDS Output Port Surge Protection
Low-voltage differential signaling (LVDS) utilizes a 1.25V signal. This solution provides high level output surge protection without impairing the LVDS signal up to 3GHz.

  Kit: PN-DESIGNKIT-16

Technical Document

Kit Contents
- TBU-CA085-200-WH
- 2031-42T-SM-RPLF
- CDSOT23-S2004
Bourns Thunderbolt™ Port ESD & Overcurrent Protection
Thunderbolt™ Port ESD & Overcurrent Protection
Thunderbolt™ is an interface for connecting peripheral devices to a computer via an expansion bus. Thunderbolt™ is a 10 Gbps dual-channel, dual-protocol (PCI Express and DisplayPort), bidirectional port. This solution provides ESD and overcurrent protection to this hot-pluggable interface.

  Kit: PN-DESIGNKIT-33

Technical Document

Kit Contents
- CDDFN10-0524P
- CDSOD323-T05SC
- MF-MSMF260-2

Bourns VHF/UHF Coaxial Port ESD Protection
VHF/UHF Coaxial Port ESD Protection
This solution is designed to protect RF ports under 12 Vp-p in the VHF and UHF (30 MHz - 3000 MHz) from ESD events without impairing VHF and UHF signals.

Kit: PN-DESIGNKIT-5

Technical Document

Kit Contents - CG0402MLU-12G
Bourns DisplayPort 1.2 ESD & Overcurrent Protection
DisplayPort 1.2 ESD & Overcurrent Protection
DisplayPort is a royalty-free alternative to HDMI. This solution protects against ESD damage and short circuits associated with frequent plugging and unplugging.

Kit: PN-DESIGNKIT-31

Technical Document

Kit Contents
- CDDFN10-0524P
- CDSOT236-0504LC
- MF-PSMF075X-2
Bourns DisplayPort 1.2 ESD & Overcurrent Protection
Satellite Receiver RF Input Surge Protection
Offers a selection of components including Bourns® transient voltage suppressor diodes, a gas discharge tube surge protector, and a wirewound chip inductor.

  Kit: PN-DESIGNKIT-46

Technical Document

Kit Contents
- SMCJ20A
- SMLJ20A
- 2051-09-SM-RPLF

Bourns HDMI 2.0 ESD & Overcurrent Protection
HDMI 2.0 ESD & Overcurrent Protection
Provides IEC 61000 Level 4 ESD protection without impairing the HDMI signal.

  Kit: PN-DESIGNKIT-48

Technical Document

Kit Contents
- CDSOT236-0504C
- CDDFN10-3324P
- MFFSMF020X-2

  

Telecom


Bourns RJ11 SLIC Neg. Battery Volt. Protection: GR-1089-CORE

RJ11 SLIC Neg. Battery Volt. Protection: GR-1089-CORE
This GR-1089-CORE Intra-building solution provides a high level of protection against surge and power contact threats within a small PCB area.

  Kit: PN-DESIGNKIT-20

Technical Document

Kit Contents
- PL060-200-WH
- MOV-10D201K

Bourns RJ11 SLIC Neg. Battery Volt. Protection: ITU-T
RJ11 SLIC Neg. Battery Volt. Protection: ITU-T
This ITU-T solution provides a high level of protection against surge and power contact threats within a small PCB area.

  Kit: PN-DESIGNKIT-21

Technical Document

Kit Contents
- TBU-PL085-200-WH
- MOV-10D391K

Bourns T1/E1 GR-1089-CORE Protection
T1/E1 GR-1089-CORE Protection
T1/E1 ports are data communication ports used to communicate over long cable distances. This solution provides protection against surge and power contact threats.

Kit: PN-DESIGNKIT-40

Technical Document

Kit Contents
- TBU-DT085-200-WH
- TISP4015L1BJR-S
- 2020-42T-C2FLF
- B1250T 

Bourns RJ11 SLIC GR-1089-CORE Dual Supply Voltage Protect
RJ11 SLIC GR-1089-CORE Dual Supply Voltage Protect
This solution protects dual supply voltage against surge and power contact threats for battery, dialtone, and ringing voltage.

Kit: PN-DESIGNKIT-7

Technical Document

Kit Contents
- TISP8200HDMR-S
- TISP8201HDMR-S
- B1250T

Bourns RJ11 Fax / Modem (FXO)
RJ11 Fax / Modem (FXO)
FXO (foreign exchange office) designates a telephone signaling interface that receives plain old telephone service (POTS). This solution protects those interfaces against surge and power contact threats.

Kit: PN-DESIGNKIT-8

Technical Document

Kit Contents - TISP4350T3BJR-S
- B1250T
- CD2320-B1600

Bourns RJ11 SLIC ITU-T Dual Supply Voltage Protection
RJ11 SLIC ITU-T Dual Supply Voltage Protection
This solution protects dual supply voltage against surge and power threats for battery, ringing, and supervision between the codec and telephone handset.

Kit: PN-DESIGNKIT-39

Technical Document

Kit Contents
- TISP9110LDMR-S
- CMF-SDP50A-2

Bourns VDSL2 Line Side ITU-T Protection
VDSL2 Line Side ITU-T Protection
This solution protects these high-speed input ports against surge and power contact threats without impairing the VDSL 30MHz signal.

Kit: PN-DESIGNKIT-18

Technical Document

Kit Contents
- TBU-CA050-500-WH
- 2031-15T-SM-RPLF

Bourns VDSL Over POTS Protection
VDSL Over POTS Protection
This solution protects VDSL voice and data circuits, combined with Plain Old Telephone Service (POTS), against surge and power contact threats without impairing the VDSL 30MHz signal.

Kit: PN-DESIGNKIT-19

Technical Document

Kit Contents
- TBU-PL085-200-WH
- TBU-CA085-500-WH
- 2020-42T-C4LF

Bourns RJ11 SLIC ITU-T Negative Battery Voltage Protection
RJ11 SLIC ITU-T Negative Battery Voltage Protection
The SLIC (Subscriber Line Interface Circuit) provides all the BORSCHT functions such as battery, ringing and supervision between the codec and telephone hand set. This PortNote® solution protects negative battery voltage solutions against surge and power contact threats.

Kit: PN-DESIGNKIT-38

Technical Document

Kit Contents
- TBU-PL075-100-WH
- MOV-10D361K

Bourns ISDN Protection
ISDN Protection
ISDN transmits voice, video, and data over public switched telephone network circuits. This solution protects circuit interfaces against surge and power contact threats.

Kit: PN-DESIGNKIT-10

Technical Document

Kit Contents
- TISP4145M3BJR-S
- MF-RX018/250-0

Bourns VDSL Driver Side Protection
VDSL Driver Side Protection
VDSL provides fast data transmission, usually over a twisted pair of copper wires. This solution protects these ports against surge and power contact threats.

Kit: PN-DESIGNKIT-36

Technical Document

Kit Contents
- 2038-110-SM-RPLF
- TISP4P015L1NR-S
- CD143A-SR70

SLIC Protection
This solution provides protection recommendations for SLIC interfaces against 4 kV 10/700 µs surge and power contact threats.

Kit: PN-DESIGNKIT-47

Technical Document
Kit Contents
- TISP9110MDMR-S
- CMF-RL55-10-0


Bourns SLIC Protection for RJ11 Ports in IP-PBX
SLIC Protection for RJ11 Ports in IP-PBX
The SLIC provides all of the BORSCHT functions, such as battery, ringing, and supervision between the codec and telephone handset. This solution provides a high level of protection in a small PCB area.

Kit: PN-DESIGNKIT-49

SLIC ProtectionTechnical Document

Kit Contents
- TBU-PL060-200-WH
- TISP4500H3BJR
 

 
Bourns Vectored VDSL2 Driver Side Protection
Vectored VDSL2 Driver Side Protection
VDSL2 uses frequencies of up to 30MHz to provide data rates exceeding 100Mbit/s simultaneously in both upstream and downstream directions. This solution protects these ports against lightning surge and AC power contact threats.

Kit: PN-DESIGNKIT-50

Vectored VDSL2 ProtectionTechnical Document

Kit Contents
- TCS-DL004-250-WH
- CD143A-SR12
- 2036-42-SM-RPLF
- 2015-35-SMC-RPLF
 

Other

Bourns PortNote Solution & Design Kit

Offline Flyback Converter Short Circuit Protection PortNote® Solution and Design Kit
The PN-DESIGNKIT-55 illustrates how a high temperature polymer PTC (Bourns® Model MF-RHT070-0) can help prevent the diode from being damaged during testing.

NEW!  Kit: PN-DESIGNKIT-55

Technical Document

Kit Contents
- MF-RHT070-0

Bourns LED PWM Dimmer - PWM/ Power Protection

LED PWM Dimmer -
PWM/ Power Protection

This solution provides ESD/EFT/surge and supplies overcurrent protection from potential faults during installation within rated limits.

  Kit: PN-DESIGNKIT-29

Technical Document

Kit Contents
- MF-MSMF110/16-2
- CDSOT23-T12C

Bourns Li-ion Battery Controller Protection
Li-ion Battery Controller Protection
This solution provides full protection to battery pack applications within rated limits.

  Kit: PN-DESIGNKIT-30

Technical Document

Kit Contents
- MF-SVS210-0
- CG0603MLA-5.5ME







  • Bourns
  • Circuit Protection|Connectors|USB