Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bourns » Bourns SM51108L 10/100 Base Tx VolP Module
NEWEST Products
Bourns Logo

Bourns SM51108L 10/100 Base Tx VolP Module
(Power over Ethernet - PoE)

Bourns SM51108L 10/100 Base Tx VolP Module (Power over Ethernet - PoE) features IEEE802 3af/ANSI X3.263. Designed for VoIP and PoE applications, SM51108L devices offer an open circuit inductance of 350 µH min., 1 to 100 MHz, - 1.2dB max. insertion loss, 1500 VAC isolation, 40ºC to 85ºC operating temperature, and up to 320 mA DC PoE current.

Features
  • RoHS compliant
  • IEEE802 3af/ANSI X3.263
Applications
  • VolP
  • PoE





  • Bourns
  • Circuit Protection