Home » NEWEST Products » New by Manufacturer » Bosch Sensortec » BMG160 Digital, Triaxial Sensor - Bosch Sensortec
NEWEST Products
Bosch Sensortec BMG160 Digital, Triaxial Gyroscope Sensor

Bosch Sensortec BMG160 Digital 3-Axis Sensor

Bosch Sensortec BMG160 is an ultra-small, digital 3-axis angular rate sensor with a measurement range up to 2000°/s and 16-bit digital resolution for consumer electronics applications. BMG160 allows low-noise measurement of angular rates in three perpendicular axes and is designed for use in cellular phones, handhelds, computer peripherals, man-machine interfaces, virtual reality features, and remote and game controllers. BMG160 features a small footprint of 3mm x 3mm, making it unique in the class of low-noise consumer electronics gyroscopes. This Bosch Sensortec device features oustanding zero-rate offset and offset stability over temperature. It is ideal for use in a variety of applications, including gaming, navigation systems, motion and activity measurement, and optical image stabilization.

Features
  • 3-axis integrated, digital gyroscope
  • 16 bit digital resolution
  • 5 programmable angular rate measurement ranges
  • Integrated interrupt engine and FIFO buffer
  • Low power consumption <5mA
  • Short start-up time of 30ms
  • I2C and SPI interface (4-wire and 3-wire)
  • Low-pass filters (programmable)
  • Fast and slow offset controller
  • Ultra small size: 3mm x 3mm x 0.95mm outline dimensions
  • MSL level 1 category 12-pin LGA package
  • RoHS compliant, halogen-free
Applications
  • Gaming
  • Navigation systems
  • Motion and activity measurement
  • Optical image stabilization

Pin Configuration
Pin Configuration


Pin Configuration
eNews
  • Bosch Sensortec