|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bosch Sensortec » BMA220 / BMA222E / BMA250E Acceleration Sensors - Bosch Sensortec
NEWEST Products
Bosch Sensortec BMA220/222E/250E Triaxial Acceleration Sensors

Bosch Sensortec BMA2xx Triaxial Acceleration Sensors

Bosch Sensortec BMA220 / BMA222E / BMA250E/ BMA255 and BMA280 are 6-, 8-, 10-, 14-bit triaxial, low-g acceleration sensors with digital output for consumer market applications. These devices allow measurement of acceleration in three perpendicular axes. An evaluation circuitry (ASIC) converts the output of a micromechanical acceleration-sensing structure (MEMS) that works according to the differential capacitance principle.

Bosch Sensortec BMA220, BMA222E, BMA250E, BMA255 and BMA280 sensors match a multitude of hardware requirements and feature an ultra-small footprint and flat package ideally suited for mobile applications. BMA220 offers a variable voltage range from 1.6V to 3.6V while BMA22E and BMA250E offer a variable voltage range from 1.2V to 3.6V. Each of these devices optimizes functionality, performance, and power consumption in customer-specific applications.

BMA220

BMA220
View Product Detail

Additional Resources:
BMA220 Datasheet

Features
  • Digital resolution: 6 bit
  • Resolution(±2 g range): 62.5mg
  • Measurement range(programmable): ±2g, ±4g, ±8g, ±16g
  • Sensitivity (calibrated)
  • ±2g: 16 LSB/g
  • ±4g: 8 LSB/g
  • ±8g: 4 LSB/g
  • ±16g: 2 LSB/g
  • Zero-g offset(over lifetime): ±95mg
  • Bandwidths (programmable): 1kHz ... 32Hz
  • Digital inputs/ outputs: SPI & I²C, interrupt pin
  • Supply voltage: 1.8V±10%
  • I/O supply voltage: 1.62V ... 3.6V
  • Temperature range: -40°C … +85°C
  • LGA package: 2 x 2 x 0.98mm³

BMA220 Block Diagram
BMA220 Block Diagram

BMA222E

BMA222E
View Product Detail

Additional Resources:
 BMA222E Datasheet

BMA222E Features
  • Digital resolution: 8 bit
  • Resolution(±2 g range): 15.6mg
  • Measurement range(programmable): ±2g, ±4g, ±8g, ±16g
  • Sensitivity (calibrated)
  • ±2g: 64 LSB/g
  • ±4g: 32 LSB/g
  • ±8g: 16 LSB/g
  • ±16g: 8 LSB/g
  • Zero-g offset(over lifetime): ±100mg
  • Bandwidths (programmable): 1000Hz ... 8Hz
  • Digital inputs/ outputs: SPI & I²C, 2x digital interrupt pins
  • Supply voltage: 1.62V ... 3.6V
  • I/O supply voltage: 1.2V ... 3.6V
  • Temperature range: -40°C … +85°C
  • Current consumption (full operation): 130μA (@ 2kHz data rate)
  • Current consumption (low-power mode): 6.5μA (@ 40Hz data rate)
  • LGA package: 2 x 2 x 0.95mm³

BMA222E Block Diagram
BMA222E/250E Block Diagram

BMA250E

xxxxxxxxxxxxxxx
View Product Detail

Additional Resources:

 BMA250E Datasheet

BMA250E Features
  • Digital resolution: 10 bit
  • Resolution(±2 g range): 3.9mg
  • Measurement range(programmable): ±2g, ±4g, ±8g, ±16g
  • Sensitivity (calibrated)
  • ±2g: 256 LSB/g
  • ±4g: 128 LSB/g
  • ±8g: 64 LSB/g
  • ±16g: 32 LSB/g
  • Zero-g offset(over lifetime): ±80mg
  • Bandwidths (programmable): 1000Hz ... 8Hz
  • Digital inputs/ outputs: SPI & I²C, 2x digital interrupt pins
  • Supply voltage: 1.62V ... 3.6V
  • I/O supply voltage: 1.2V ... 3.6V
  • Temperature range: -40°C … +85°C
  • Current consumption (full operation): 130μA (@ 2kHz data rate)
  • Current consumption (low-power mode): 6.5μA (@ 40Hz data rate)
  • LGA package: 2 x 2 x 0.95mm³

BMA250E Block Diagram
BMA222E/250E Block Diagram

BMA255

BMA255
View Product Detail

Additional Resources:

Datasheet
Features
  • ​Ultra-Small package - LGA package (12 pins), footprint 2mm x 2mm, height 0.95mm
  • Digital interface - SPI (4-wire, 3-wire), I2C, 2 interrupt pins VDDIO voltage range 1.2V to 3.6V
  • Acceleration ranges ±2g/±4g/±8g/±16g
  • Low-pass filter bandwidths 1kHz - <8kHz
  • On-chip FIFO - Integrated FIFO with a depth of 32 frames
  • On-chip interrupt controller - Motion-triggered interuppt-signal generation for:
    • new data
    • any-motion (slope) detection
    • tap sensing (single tap/double tap)
    • orientation recognition
    • flat detection
    • low-g/high-g detection
    • motion inactivity detection
  • Ultra-low power - Low current consumption, short wake-up time, advanced features for system power management
  • Temperature sensor
  • RoHS compliant, halogen free

BMA280

BMA280
View Product Detail

Additional Resources:
Datasheet

Features
  • ​Ultra-Small package - LGA package (12 pins), footprint 2mm x 2mm, height 0.95mm
  • Digital interface - SPI (4-wire, 3-wire), I2C, 2 interrupt pins VDDIO voltage range 1.2V to 3.6V
  • Acceleration ranges ±2g/±4g/±8g/±16g
  • Low-pass filter bandwidths 1kHz - <8kHz
  • On-chip FIFO - Integrated FIFO with a depth of 32 frames
  • On-chip interrupt controller - Motion-triggered interuppt-signal generation for:
    • new data
    • any-motion (slope) detection
    • tap sensing (single tap/double tap)
    • orientation recognition
    • flat detection
    • low-g/high-g detection
    • motion inactivity detection
  • Ultra-low power - Low current consumption, short wake-up time, advanced features for system power management
  • Temperature sensor
  • RoHS compliant, halogen free
 
Applications
  • Display profile switching (e.g.portrait/landscape)
  • Tap sensing function
  • Menu scrolling
  • Gaming
  • Advanced power management for mobile devices
  • Shock detection
eNews
  • Bosch Sensortec