|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bomar Interconnect » Bomar High Density BNC Connectors
NEWEST Products
Bomar Interconnect High Density BNC E-Snap End Launch Connectors

Bomar Interconnect High Density
BNC E-Snap End Launch Connectors

BNC E-Snap End Launch Jack

Bomar Interconnect High Density BNC Connectors are 51% smaller than traditional BNC devices, permitting four times the density, and 40% smaller footprint than the DIN 1.0/2.3. The E-Snap design includes a gold nut and gold-plated contacts to promote board retention and RF performance without use of adhesives. Developed for use with PCMICA cards in wireless applications, the miniature 50 ohm High Density BNC E-Snap End Launch Jack delivers repeatable performance to 18 GHz standard or 20 GHz optional. The small footprint enables more connectors to fit into in a tight space and makes the High Density BNC E-Snap End Connectors well-suited for applications with dense packaging arrangements. Rated for use in 3G applications, these connectors can be used for high bandwidth connections in a wide range of broadcast and digital video-HDTV applications as well as in video network routing and switching, and in any application in which standard BNCs connectors may be used. Bomar's high density BNCs fit traditional miniature broadcast cables and boast a frequency range of 0-4 GHZ.

Features
  • 51% smaller than traditional BNC devices allowing four times the density
  • 40% smaller footprint than the DIN 1.0/2.3
  • Delivers repeatable performance to 18 GHz standard or 20 GHz optional
  • Gold nut and gold-plated contacts promote board retention and RF performance without use of adhesives

BNC Plug

Bomar's High Density BNC Plug is approximately 50% smaller than standard broadcast BNC connector to allow more cable connections to the same size PCB. The High Density BNC Plug is designed to mate with the BNC E-Snap End Launch Jack.

Features
  • Approximately 50% smaller than standard broadcast BNC connector
  • Allows more cable connections to the same size PCB

BNC Removal Tool

Bomar's High Density BNC removal tool aids in the disconnection of the High Density BNC Connectors.

eNews Sign-Up
  • Bomar Interconnect
  • Connectors|Connector-RF