Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Blackhawk » Blackhawk USB510W Wireless JTAG Emulator
NEWEST Products
Blackhawk USB510W Wireless JTAG Emulator

Blackhawk USB510W
Wireless JTAG Emulator

Blackhawk USB510W Wireless JTAG Emulator is the first of its kind wireless JTAG emulator for Texas Instruments DSPs. It has an embedded 802.11 wireless transceiver and requires no hard connection to a PC in order to debug using Code Composer Studio™. The major benefit of this capability is to completely isolate the PC from the target, therefore eliminating the chance for high-voltage damage of test components. This protects the target board, PC, and emulator from voltage spikes and the absence of a common ground plane.

Configuration of the USB510W is accomplished via the USB port in the same fashion as setting up a wireless router. Or the USB510W can be used wirelessly right out of the box using the default settings
suitable for most WiFi networks. The USB510W can also be used for debugging via the high-speed USB port.

The integrated wireless transceiver chip of the USB510W is capable of supporting the following wireless protocols and speeds:

  • 802.11n: 6.5, 13, 19.5, 26, 39, 52, 58.5, & 65Mbps
  • 802.11ag: 6, 9, 12, 18, 24, 36, 48, & 54Mbps
  • 802.11b: 1, 2, 5.5, & 11Mbps

Blackhawk XDS510™-class emulators and controllers provide a full range of features and benefits with support for a wide-range of TI DSPs. Blackhawk XDS510-class JTAG emulators and controllers are also compatible with Code Composer Studio Flash-burner utility.

Also available: Blackhawk USB560v2 System Trace Emulator

Features & Benefits
  • Wireless 802.11 XDS510™-class controller
  • 1.8/3.3/5.0V device I/O support
  • Auto-sensing low I/O voltage support
  • 20-pin cTI (compact TI) JTAG header connector
  • Code Composer Studio v3.3 SR2 or later
  • Bi-color status LED (red/green)
  • Drivers are provided for Windows® XP, Vista,
    and Windows 7 including 64-bit support
  • Windows® Plug n' Play Installation
  • All driver updates are available for download
    free-of-charge from the Blackhawk website
  • Full CCStudio IDE compatibility
  • Compatibility with the CCStudio Flashburn plugin and Blackhawk FlashBurn Utility add-on
  • RoHS compliant
System Requirements
  • PC running Windows® 2000, XP, Vista, or 7
  • CCS v4.2 and later
  • 2.0GHz or faster Pentium or compatible
  • USB port
  • Local CD-ROM drive for installation
  • 1GB RAM
Applications
  • Audio
  • Automotive
  • Broadband
  • Communications
  • Telecom
  • Computers and peripherals
  • Consumer electronics
  • Industrial
  • Medical
  • Military
  • Security
  • Video and imaging
  • Wireless
TI Device Support
  • Sitara™
  • DaVinci™
  • OMAP™
  • Stellaris®
  • TMS470™
  • TMS570™

  • C5000™
  • C6000™
  • C2000™
  • Delfino™
  • Piccolo™

  • ARM7® & ARM9®
  • Arm® Cortex™
  • Arm® Cortex™-A8
  • Arm® Cortex™-M3
  • Arm® Cortex™-R4F
  • Integra DSP+ARM
Show all devices
  • Blackhawk
  • Development Tools|Embedded Solutions