|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bias Power » BPWXL Series LED Drivers - Bias Power
NEWEST Products
CITA Technologies

Bias Power BPWXL Series LED Drivers

Bias Power BPWXL Series LED Drivers support LED string voltages up to 30VDC at 350mA or 14VDC at 700mA. They provide 4, 6, or 10 watts of power in a ruggedized ultra-compact square package with 11-inch flying leads and mounting holes. The BPWXL Series from Bias will kick-start LED's in extreme cold. The LED Drivers are designed with unique cold-starting circuitry, tested to -55ºC. Rated NEMA 6P/IP67 for moisture and submersion, they are ideal for outdoor architectural, building, and low-bay garage LED lighting.

Features
  • Universal Input greatly simplifies installation (100-308 VAC, 50/60Hz)
  • Constant current output over a wide input voltage range
  • 3000 VAC Isolation
  • Over-current, short circuit (shorted string),
    overload, open circuit (string break) protected
  • Up to 82% efficiency
  • EN55022, Class B, FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety
    requirements (UL 8750 Class 2)
  • Ingress protection to IP67
 
Part NumberOutput Power RatingInput VoltageOutput Current-Channel 1Output Power
Loading First Previous Next Last
 

  • Bias Power
  • Lighting|Power Management
  • Power