|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Bias Power » Bias Power BPH 1/2 Watt AC-DC Power Supplies
NEWEST Products
CITA Technologies BPH 1/2 Watt AC-DC Power Supplies

Bias Power BPH 1/2 Watt AC-DC Power Supplies

Bias Power  BPH Series 1/2 Watt AC-DC Power Supplies were designed to comply with Canada's CSA CAN3-C235-83 . They also meet requirements for Australia and other countries with 347VAC mains input . The series has an input range of 100-375VAC, allowing for the design of "universal" products. Line EMI is eliminated with a patented circuit design which incorporates a custom ASIC . They can be used in smart building applications where low power and standby mode is required. Constant voltage/constant power regulation make it well suited for highly capacitive loads, including supercaps, relays, solenoids, SSR's, indicating lights, op-amp drivers, zero-crossing detectors and RF/powerline-carrier transceivers. BPH Power Supplies from Bias Power can also be used for DC utility power, microprocessors, sensors, logic functions, or wherever a low-ripple, tightly regulated supply is needed. Applications include lighting control, energy management, HVAC/R, smart sensors and utility meters, and many others requiring high-reliability and low power.

NEW! Bias Power BPH Series Power Supplies now include a 1 Watt model. The BPH 1 Series provides up to one watt of output power at 8 or 14 VDC (Vo) and an optional 3.3 or 5 VDC (Vr) output for microprocessors, logic, timing circuits, transceivers, sensors or other control functions. View the BPH 1 Series.

  • Complies with CSA CAN3-C235-83
  • Universal Input (100-375 VAC, 50/60Hz)
  • Small Size—0.55in3 [9.0cm3]
  • Low no-load input power <30mW
  • Constant power mode, not current limit
  • 3000 VAC Isolation
  • Up to 75% efficiency
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)

  • Lighting control
  • Energy management
  • HVAC/R
  • Remote and networked smart sensors
  • Smart utility meters
  • Power-line carrier devices
  • Building automation
  • Wired and wireless control devices
  • Sub-metering
  • IR receivers
  • Audio
  • Video
  • Security
  • Commercial appliances

  • Bias Power
  • Alternate Energy|Lighting|Sensing|Wireless
  • Power