|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay / Beyschlag » Vishay MCx Thin Film Chip Resistors
NEWEST Products


Vishay MCx Thin Film Resistors


MCx AT Precision (Automotive)

MCx AT Precision
View Product Detail

Additional Resource:
Datasheet 

Vishay automotive MCx AT Precision Series Thin Film Chip Resistors are AEC-Q200 qualified, approved to EN 140401-801 and feature TCR as low as ± 10 ppm/K, resistance tolerance of ± 0.1%, rated dissipation P70 up to 0.4 W for size 1206, superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. The automotive MCx AT Precision Thin Film Chip Resistors from Vishay also have an operating temperature range of- 55 C to + 155 C and tolerance of 0.1%. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.


Part Number Resistance Voltage Rating



First Previous Next Last
 

MCx AT Professional (Automotive)

MCx AT Professional
View Product Detail

Additional Resource:
Datasheet

Vishay automotive MCx AT Series Professional Thin Film Chip Resistors are AEC-Q200 qualified and approved to EN 140401-801. Additional features of the automotive MCx AT Series Professional Thin Film Chip Resistors from Vishay include operating temperature up to 175 °C for 1000 hours, rated dissipation P85 up to 0.4 W for size 1206, superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.

Part Number Resistance Voltage Rating



First Previous Next Last

MCx Precision

MCx Precision
View Product Detail

Additional Resources:
Datasheet

Vishay MCx Series Precision Thin Film Chip Resistors feature TCR as low as ± 10 ppm/K, tolerance down to ± 0.1%, approval to EN 140401-801, and operating temperature range of - 10ºC to + 85ºC. The MCx Precision Thin Film Chip Resistors from Vishay are a green product and support lead-free soldering. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.

New! Vishay has released the LCT Series Sample Kit that contains AEC-Q200 qualified MCT 0603 Precision Thin Film Resistors. The kit offers 98 resistance values with 20 resistors per value for a total of 1,960 resistors. Learn More

 
Part Number Resistance Voltage Rating



First Previous Next Last

MCx Professional

MCx Professional
View Product Detail

Additional Resource:

Datasheet

Vishay MCx Series Professional Thin Film Chip Resistors feature TCR as low as ± 25 ppm/K, tolerance down to ±0.5 %, approval to EN 140401-801, and operating temperature range of - 55ºC to + 125ºC. MCx Precision Thin Film Chip Resistors from Vishay are a green product that supports lead-free soldering. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.

 
Part Number Resistance Voltage Rating



First Previous Next Last


  • Vishay
  • Industrial|Medical|Transportation
  • Passive Components|Resistors