Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay / BC Components » AC0x..CS Fusible Wirewound Safety Resistors - Vishay BC Components
NEWEST Products
Vishay BC Components AC0x Safety Resistors

Vishay BC Components Fusible Wirewound
AC0x..CS Series Safety Resistors

Vishay BC Components AC0x..CS Series Axial Cemented Fusible Wirewound Safety Resistors use specially selected resistive winding wire and special non-flammable silicon cement coating material to ensure safe and silent fusing operation in overload conditions. The resistor fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor for the normal operation. The AC0x..CS series resistors from Vishay are UL1412 recognized fusible wirewound resistors with Sn coated Cu termination wires.

 

Features

  • Surge voltage capability: 2kV (10Ω to 91Ω) and 4kV (100Ω) as per IEC 61000-4-5
  • Fusing time < 25 s for 45W overload
  • Sn coated Cu termination wires
  • P40=3W
  • Ohmic range: 4.7Ω to 100Ω, 5 %
  • Non-flammable silicon cement coating for immediate interruption without flame and explosion when mains voltage (230 VAC) is applied.
  • UL1412 recognized fusible wirewound resistor

Applications

  • Electric appliances
  • Energy meters


View Product List
Datasheet


Features

  • Surge voltage handling capability: 4kV (10Ω to 20Ω) and 6kV (22Ω to 100Ω) as per IEC 61000-4-5
  • Fusing time < 45 s for 100W overload
  • Sn coated Cu termination wires
  • P40=5W
  • Ohmic range: 10Ω to 100Ω, 5%
  • Non-flammable silicon cement coating for immediate interruption without flame and explosion when AC mains voltage (230VAC) is applied
  • UL1412 recognized fusible wirewound resistor

Applications

  • Electric appliances
  • Energy meters


View Product List
Datasheet

eNews
  • Vishay / BC Components