Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Azoteq » Azoteq IQS243 & IQS904 IQ Switch® ProxSense® Capacitive Sensors
NEWEST Products
Azoteq IQS243 & IQS904 IQ Switch® ProxSense® Capacitive Sensors

Azoteq IQS243 & IQS904 IQ Switch®
ProxSense® Capacitive Sensors

Azoteq IQS243 & IQS904 IQ Switch® ProxSense® Capacitive Sensors are fully integrated single channel or 3 channel capacitive contact and proximity sensors with market leading sensitivity and automatic tuning to the sense antenna. These sensors each provide a cost effective minimalist implementation requiring very few external components. The IQS243 3 channel capacitive sensor includes an I2C-compatible interface which provides full control to a host. The IQS904 single channel capacitive sensor provides a built-in controller for dimming applications. Azoteq IQS243 & IQS904 IQ Switch® ProxSense® Capacitive Sensors also offer extremely low current consumption, automatic tuning for optimal operation in various environments, and compensation against sensitivity reducing objects.


Part Number Datasheet Description Package Supply Voltage
IQS243MSR
3 channel capacitive sensor with I2C-compatible interface MSOP-10 1.8V to 3.6V
IQS904A-00000TSR
Single channel capacitive sensor for AC applications TSOT-23-6 3V to 5.5V
IQS904D-00000TSR Single channel capacitive sensor for DC applications TSOT-23-6 3V to 5.5V

Shared Features
  • ATI: Automatic tuning to optimum sensitivity
  • Internal voltage regulator and reference capacitor
  • Automatic drift compensation
  • Development tools available
Shared Applications
  • Proximity detection that enables backlighting activation
  • Replacement for electromechanical switches
IQS243 Features
  • 3 channel input device
  • Proximity & Touch on each channel
  • I2C-compatible data output
  • Multiple power modes
  • Large proximity detection range
  • Small outline MSOP-10
IQS243 Applications
  • White goods and appliances
  • Office equipment, toys, sanitary ware
  • Wake-up from standby applications
  • GUI trigger and GUI control proximity detection
IQS904 Features
  • Single channel input device
  • OTP options:
    • Output polarity (Active high or Active low) for IQS904AC
    • Proximity & Touch thresholds
    • FITD time (18s or 5s) for IQS904DC
  • Compact TSOT23-6 package
IQS904 Applications
  • DC/AC lamp dimming
  • Camping lights
  • Flash lights
  • Night lights
  • Under cabinet lighting
IQS243 Dimensions in mm
IQS243 Dimensions
IQS904 Dimensions in mm
IQS904 Dimensions

  • Azoteq
  • Semiconductors|Sensors