|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Azoteq » IQS550-TS43 ProxSense® Touchscreen & Controller Module - Azoteq
NEWEST Products
Azoteq IQS550-TS43 ProxSense® Touchscreen Module

Azoteq IQS550

Azoteq IQS550-TS43 ProxSense® Touchscreen Module

Order Azoteq IQS550-TS43 ProxSense® Touchscreen Module View Product Detail

Additional Resources

IQS550-TS43 ProxSense® Touchscreen
& Controller Module

Azoteq IQS550-TS43 ProxSense® Touchscreen and Controller Module combines a 4.3" multi-touch projected capacitive touchscreen with an IQS550 controller to provide 3584 x 2304 touch resolution. This complete capacitive touchscreen solution makes it easy to add a touchscreen to or replace a resistive touchscreen on any LCD product. The integrated IQS550 controller supports scan rates up to 100Hz and multi-touch for up to five simultaneous touch coordinates. IQS550-TS43 is ideal for a variety of applications, including appliances, office equipment, kiosks, point-of-sale terminals, medical equipment, and industrial instrumentation.


Features
  • Complete touchscreen with touch controller module
  • Multi touch (5 fingers)
  • 4.3" size (diagonal)
  • 16:9 aspect ratio
  • 3584 x 2304 resolution
  • 100Hz report rate
  • I2C interface
  • Proximity sensor for wakeup
  • Optional Overlay available
  • Low Power: 8µA active standby
  • Supply Voltage 1.65V to 3.6V
Applications
  • Appliances
  • Kiosks
  • POS terminals
  • Irrigation equipment
  • Industrial controls

IQS550-TS43 Overview Video

Touch Panel Dimensions
Touch Panel Dimensions
Azoteq IQS550-A000 Trackpad / Touchscreen Controller

Order Azoteq IQS550-A000 Trackpad / Touchscreen Controller View Product Detail

Additional Resources

IQS550-A000 Trackpad / Touchscreen Controller

Azoteq IQS550-A000 Trackpad / Touchscreen Controller is a projected capacitive touch and proximity trackpad / touchscreen controller implementation on the IQS550 platform. IQS550 features best in class sensitivity, signal-to-noise ratio and automatic tuning of electrodes. Low power proximity detection allows extreme low power operation. IQS550-A000 is ideal for use in a variety of applications, including mobile phone, tablet PC, all-in-one PC office equipment, navigation devices, and kiosks.


Features
  • 150 channel input device
  • Proximity, touch and snap on each channel
  • Five finger multi-touch and multi-hover support
  • 3584 x 2304 resolution
  • 100Hz+ report rate
  • I2C communications interface
  • ATI: automatic tuning for optimum sensitivity
  • Supply Voltage 1.65V to 3.6V
  • Proximity low power operation (<10uA)
  • Event mode and streaming modes
  • Dedicated proximity channel for long range proximity sensing
  • Internal voltage regulator and reference capacitor
  • On-chip noise detection and suppression
Applications
  • Compact Capacitive Keyboards
  • Remote Control Trackpads
  • Appliances
  • Navigation devices
  • Kiosks and POS terminals
  • E-readers
  • Consumer electronics
Azoteq IQS550EV03 Evaluation Kit

Order Azoteq IQS550EV03 Evaluation Kit View Product Detail

Additional Resources

IQS550EV03 Trackpad Demo Kit

Azoteq IQS550EV03 Evaluation Kit features a touchpad module and a second module demonstrating a wheel and slider configuration. IQS550EV03 EV-Kit facilitates application and development engineers in evaluating the IQS550 proximity and touch sensor in multi-channel applications. The IQS550 Controller Module is located on the bottom layer of each EV-Kit board. The module demonstrates the minimal external components required to operate the IQS550 controller.

  • Azoteq