|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Azoteq » IQS229 ProxSense IC - Azoteq
NEWEST Products
Azoteq IQS229 ProxSense IC

Azoteq IQS229 ProxSense IC

Azoteq IQS229 ProxSense IC is a self-capacitance controller designed for devices that are required to meet SAR regulations. The IQS229 can detect a long term presence through movement detection algorithms when the device (e.g. tablet or cell phone) is handled. The IQS229 can be used in any application requiring long-term activation by animated objects. A movement detection algorithm will indicate the presence of a user and aid in the long-term stability of the solution. The device operates standalone and can be configured via digital inputs. Azoteq IQS229 ProxSense IC can be used in applications such as human interface devices, mobile devices, appliances, office equipment, and toys.

  • Failsafe firmware/hardware design
  • Automatic Tuning Implementation (ATI)
  • Minimal external components
  • Standalone operation
  • 25mm detection distance
  • Up to 60pF sensor load
  • On-chip movement detection algorithm
  • Internal Capacitor Implementation (ICI)
  • Configuration settings via external pins
  • Activation threshold
  • Movement filter threshold
  • Activation time-out
  • Supply voltage: 1.8V to 3.6V
  • Low power consumption: 30uA (sub 10uA in sleep mode)
  • Low profile DFN10 package (3x3)

  • SAR detection for tablets and mobile phones
  • SAR detection for wireless charging stations
  • SAR detection for USB dongle-type devices
  • Movement detection devices (anti-theft)
  • Reed relay replacement
  • White goods and appliances
  • Human Interface Devices
  • Proximity activated backlighting
  • Applications with long-term activation

  • Azoteq