Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » AVX Corporation » AVX GL Series Ultra Broad Band Inductors
NEWEST Products

AVX GL Series Ultra Broad Band Inductors

AVX GL Series Ultra Broad Band Inductors was developed specifically to deliver repeatable and reliable Ultra Broad Band performance up through 40+ GHz. The GL Series Ultra Broad Band Inductors provide Ultra-Low Insertion loss, excellent return loss and extreme part to part performance repeatability. The pyramid shape of the GL Series Ultra Broad Band Inductors provides for maximum inductance in the space available. The AVX GL Series Ultra Broad Band Inductors was developed using a powdered iron core and gold plated terminations that allow for easy use in hand solder applications. The combination of Flat Frequency Response with the Ultra-Low Insertion loss makes the GL Series Ultra Broad Band Inductors an ideal component for optical data systems, transimpedance amplifiers and test equipment.

Features
  • Ultra Broad Band Performance
  • Ultra-Low Insertion Loss
  • Excellent Return Loss Through 40 GHz
  • Flat Frequency Response
  • Part to Part Performance Repeatability
  • Rugged Powdered Iron Core
Applications
  • Communication Customers
  • Receiver Optical Sub-Assemblies
  • Transimpedance Amplifier Customers
  • Test Equipment Manufacturers

Part Number
Inductance µH
Operating
Frequency Range
Insertion
Loss
Return
Loss
Rdc (Ω) @ 20ºC,
IDC (mA)
IDC (mA),
dc max.
Number of
Turns
Cu Wire Size
(AWG)
GL2R0KA7B250 2 2.3 MHz to 40 GHz 0.5 dB typ.
17 dB typ. 1.45 250 46 44
GL6R0KA7B200 6 880 KHz to 40 GHz 0.6 dB typ. 18 dB typ. 2.90 200 80 44
GL110KA7B115 11 500 KHz to 40 GHz 0.4 dB typ. 18 dB typ. 7.00 115 110 47







View Products List












  • AVX Corporation
  • Passive Components|Inductors