AVX HQCC Series Hi-Q, High RF Power Capacitors For 300V to 7200V Applications
AVX's HQCC Series Hi-Q® High RF Power Surface Mount MLC Capacitors provide ultra-low ESR and dissipation factor at high frequencies. The HQCC Series Hi-Q® High RF Power Surface Mount MLC Capacitors from AVX were designed to handle high power and high voltage levels for applications in RF power amplifiers, inductive heating, high magnetic field environments (MRI coils), medical and industrial electronics.
|
Capacitance Range
| 1.0pF to 2,700pF (25ºC, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1MHz)
| Capacitance Tolerances
| ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5%, ±10%, ±20%
| Dissipation Factor 25ºC
| 0.1% Max (+25°C, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1MHz)
| Operating Temperature Range
| -55°C to +125°C
| Temperature Characteristic
| C0G: 0 ± 30 ppm/°C (-55°C to +125°C), P90: 90 ± 30 ppm/°C (-55°C to +125°C)
| Insulation Resistance
| 100K MΩ min. @ +25°C and 500VDC 10K MΩ min. @ +125°C and 500VDC
| Dielectric Strength
| 250% of WVDC for capacitors rated at 500 volts DC or less for 5 seconds. 150% of WVDC for capacitors rated at 1250 volts DC or less for 5 seconds. 120% of WVDC for capacitors rated above 1250 volts DC or less for 5 seconds.
|
|