Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Technologies IPM and Gate Drive Interface Optocouplers
NEWEST Products
Avago Technologies IPM and Gate Drive Interface Optocouplers

Avago Technologies IPM and

Gate Drive Interface Optocouplers

Avago Technologies IPM and Gate Drive Interface Optocouplers each contain a GaAsP LED which is optically coupled to an integrated, high gain photo detector. These devices come with superior CMR performance (30kV/μs typ), wide operating temperature range (-40ºC to 105ºC), and 13mm creepage & clearance. Avago Technologies IPM and Gate Drive Interface Optocouplers are an excellent solution for improving inverter efficiency through reduced switching dead time, due to the minimized propagation delay difference between devices.

Features
  • Performance Specified for Common IPM Applications Over Industrial Temperature Range
  • Short Maximum Propagation Delays
  • Minimized Pulse Width Distortion (PWD)
  • Very High Common Mode Rejection (CMR)
  • High CTR
  • Available in Widebody DIP10 and GulWing packages with 13.0 mm creepage and clearance
Specifications
  • Wide operating temperature range: –40°C to 105°C
  • Typical propagation delay tPHL = 200 ns, tPLH = 350 ns
  • Typical Pulse Width Distortion (PWD) = 150 ns
  • 30 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
  • CTR = 90%(typ) at IF = 10mA
  • Power supply voltage: 4.5-30 V
  • Output voltage: 0-30 V
  • Input current (ON): 10-20 mA
  • Input voltage (OFF): -5-0.8 V
Applications
  • IPM Isolation
  • Isolated IGBT/MOSFET Gate Drive
  • AC and Brushless DC Motor Drives
  • Industrial Inverters
Part Number Package Surface Mount Gull Wing Tape & Reel UL 7500Vrms/ 1 Minute rating IEC/EN/DIN EN 60747-5-2
ACNV4506-000E 500 mil


X X
ACNV4506-300E DIP-10 X X
X X
ACNV4506-500E DIP-10 X X X X X

Avago_ACNV4506_Diagram.png
  • Avago Technologies
  • Lighting
  • Optoelectronics|Optocouplers / Photocouplers