Features
- Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10 and nPPI) per lane
- Compliant to 12xQDR Infiniband
- Operates at 10.3125 Gbps per channel with 64b/66b encoded data for 100GbE application and at 10 Gbps with 8b/10b encoded data for IB-QDR application
- High Aggregate bandwidth: 120 Gbps per module
- High density footprint: 21.95 mm X 18.62 mm size
- Two package options to optimize internal cable management and system layout
- Separate transmitter and receiver modules
- 850 nm VCSEL array in transmitter; PIN array in receiver
- Links up to 150 m at 10.3125 Gbps with OM4 4700 MHz km 50m MMF
- Optical Interface: PRIZM™ LightTurn optical turn 1x12 ribbon fiber connector
- Pluggable electrical interface: 9x9 MEG-Array for ease of design and manufacturability
- Low Power consumption: 3.0 W Max per Transmitter / Receiver pair Dedicated signals for module address, module reset and host interrupt
- Two Wire Serial (TWS) interface with maskable interrupt for expanded functionality including:
- Individual channel functions: disable, squelch disable, lane polarity inversion, TX eye margin enable
- A/D read back: module temperature and supply voltages, per channel laser current and laser power, or received power
- Status: per channel Tx fault, electrical (transmitter) or optical (receiver) LOS, and alarm flags
- Programmable equalization integrated with DC blocking caps at transmitter data input
- Programmable receiver output swing and de-emphasis level
- Field Upgradeable Firmware capability
- 0° C to 70° C case temperature operating range
Applications
- 100 GbE and IB-QDR / IB-DDR / IB-SDR interconnects
- Data Aggregation, Backplane and Proprietary Protocol and Density Applications
- High Performance and High Productivity computer interconnects
- Switch Fabric interconnects
|