Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Atmel » Atmel ZigBit™ Series Wireless Modules
NEWEST Products
Atmel ZigBit™ Series Wireless Modules

Atmel ZigBit™ Series Wireless Modules

Features & Benefits


Atmel ZigBit™ Series Wireless Modules are ultra-compact, low-power, high-sensitivity IEEE 802.15.4/ZigBee® OEM modules based on Atmel's mixed-signal hardware platform. Atmel ZigBit™ Series Wireless Modules, which occupy less than a square inch of space, are designed for wireless sensing, control and data acquisition applications. These ZigBit modules eliminate the need for costly and time-consuming RF development and shorten time to market for a wide range of wireless applications. Based on a solid combination of Atmel's latest MCU Wireless hardware platform, the ZigBit offers superior radio performance, ultra-low power consumption, and exceptional ease of integration.

Atmel ZigBit™ Series Wireless Modules are compatible with the robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption. Atmel offers two stack configurations: BitCloud and SerialNet. BitCloud is a ZigBee PRO certified software development platform supporting reliable, scalable, and secure wireless applications running on Atmel's ZigBit modules. SerialNet allows programming of the module via serial AT-command interface.



Features
  • Ultra compact size
  • High RX sensitivity
  • Outperforming link budget
  • Very low power consumption
  • Ample memory resources (128K bytes of flash memory, 8K bytes RAM, 4K bytes EEPROM)
  • Wide range of interfaces (both analog and digital):
    • 9 spare GPIO, 2 spare IRQ lines
    • 4 ADC lines + 1 line for supply voltage control (up to 9 lines with JTAG disabled)
    • UART with CTS/RTS control
    • USART
    • I2C
    • SPI
    • 1-Wire
    • Up to 30 lines configurable as GPIO
  • Capability to write own MAC address into the EEPROM
  • IEEE 802.15.4 compliant transceiver
  • BitCloud embedded software, including serial bootloader and AT command set
Benefits
  • Small physical footprint and low profile for optimum fit in even the smallest of devices
  • Mesh networking capability
  • Easy-to-use low cost Evaluation Kit
  • Single source of support for HW and SW
Applications
  • Building automation & monitoring
    • Lighting controls
    • Wireless smoke and CO detectors
    • Structural integrity monitoring
  • HVAC monitoring & control
  • Inventory management
  • Environmental monitoring
  • Security
  • Water metering
  • Industrial monitoring
    • Machinery condition and performance monitoring
    • Monitoring of plant system parameters such as temperature, pressure, flow, tank level, humidity, vibration, etc.
  • Automated meter reading (AMR)

ATZB-24-A2/B0 ZigBit™ 2.4 GHz Wireless Modules


Two different versions of Atmel ZigBit™ 2.4 GHz Wireless Modules are available: the ATZB-24-B0 module with balanced RF port for applications where the benefits of PCB or an external antenna can be utilized; and the ATZB-24-A2 module with a dual chip antenna, satisfying the needs of applications requiring integrated, small-footprint antenna design.

Specifications

  • Dimensions: 24 x 13.5 x 2.0mm for ATZB-24-A2 module and 18.8 x 13.5 x 2.0mm for ATZB-24-B0 module
  • Innovative (patent-pending) balanced dual chip antenna design with antenna gain of approximately 0dBi (for ATZB-24-A2 version)
  • RX sensitivity: -101dBm
  • Outperforming link budget: 104dB
  • Up to 3dBm output power
  • Power consumption: < 6μA in Sleep mode, 19mA in RX mode, 18mA in TX mode
  • Optional antenna reference designs
  • 2.4 GHz ISM band

Benefits

  • Best-in-class RF link range
  • Easy prototyping with 2-layer PCB
  • Ample memory for user software application
  • Worldwide license-free operation
Atmel ZigBit™ 2.4 GHz Wireless Modules

View Product List

Part Numbers Tool Type
ATZB-24-A2 Wireless Development Kit
ATZB-24-A2R Wireless Module
ATZB-24-B0 Wireless Development Kit
ATZB-24-B0R Wireless Module
Atmel ZigBit™ ATZB-24-A2-B0 Dimensions
Atmel ZigBit™ ATZB-24-A2-B0 Pinout


ATZB-900-B0 ZigBit™ 700/800/900 MHz Wireless Modules

Amtel ZigBit™ 700/800/900 MHz Wireless Modules are extended-range, 784/868/915 MHz modules. These modules are the latest addition to the ZigBit family, and are enhanced by an output power amplifier and an input low-noise amplifier.

Specifications

  • Dimensions: 18.8 x 13.5mm
  • RX sensitivity: -110dBm
  • Outperforming link budget: 120dB
  • Up to 11 dBm output power
  • Power consumption: < 6μA in Sleep mode
  • Optional antenna reference designs
  • 868 / 915 MHz band
  • 784 MHz Chinese band

Benefits

  • Over 6km (4 miles) outdoor line-of-sight range
  • Extended battery life
Atmel ZigBit™ 700/800/900 MHz Wireless Modules

View Product List

Part Numbers Tool Type
ATZB-900-B0 Wireless Development Kit
ATZB-900-B0R Wireless Module
Atmel ZigBit ATZB-900-B0 Dimensions
Atmel ZigBit ATZB-900-B0 Pinout


ATZB-A24-UFL/U0 ZigBit™ 2.4 GHz Amplified Wireless Modules

Amtel ZigBit™ 2.4 GHz Amplified Wireless Modules have extended range and are enhanced by an output power amplifier and an input low-noise amplifier. Two different versions of the ZigBit 2.4 GHz Amplified modules are available: the ATZB-A24-UFL with built-in U.FL antenna connector, and the ATZB-A24-U0 with unbalanced RF output.

Specifications

  • Dimensions: 38.0 x 13.5 x 2.0mm
  • RX sensitivity: -104dBm
  • Outperforming link budget: up to 124dB
  • Up to +20 dBm output power
  • Power consumption: < 6μA in Sleep mode, 23mA in RX mode, 50mA in TX mode
  • 2.4 GHz ISM band

Benefits

  • Extended range through additional PA and LNA
  • Ultra low power consumption combined with unprecedented range
  • Rapid design-in with built-in U.FL connector (ATZB-A24-UFL)
  • Flexibility in using a different external antenna for every application
  • Worldwide license-free operation
Atmel ZigBit™ 2.4 GHz Amplified Wireless Modules

View Product List

Part Numbers Tool Type
ATZB-A24-U0 Wireless Development Kit
ATZB-A24-U0R Wireless Module
ATZB-A24-UFL Wireless Development Kit
ATZB-A24-UFLR Wireless Module
Atmel ZigBit ATZB-A24-UFL/U0 Dimensions
Atmel ZigBit ATZB-A24-UFL/U0 Pinout



  • Atmel
  • Industrial|Sensing|Wireless
  • Development Tools|Embedded Solutions