|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Atmel » AVR XMEGA 8/16-bit Microcontrollers - Atmel
NEWEST Products
Atmel AVR® XMEGA® 8/16-bit Microcontrollers

Atmel AVR XMEGA 8/16-bit Microcontrollers

Atmel's AVR XMEGA 8/16-bit Microcontrollers are low-power, high performance, and peripheral-rich CMOS 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the Atmel AVR XMEGA 8/16-bit Microcontrollers achieve throughputs CPU approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. AVR XMEGA 8/16-bit Microcontrollers combine a rich instruction set with 32 registers that are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers.


Features
High-performance, low-power Atmel AVR XMEGA 8/16-bit Microcontroller
Nonvolatile program and data memories
Peripheral Features
  • Two-channel DMA controller
  • Four-channel event system
  • Two or Three 16-bit timer/counters
  • One USB device interface
  • One or Two USARTs with IrDA support for one USART
  • AES and DES crypto engine
  • CRC-16 (CRC-CCITT) and CRC-32 (IEEE 802.3) generator
  • One two-wire interface with dual address match (I2C and SMBus compatible)
  • One serial peripheral interface (SPI)
  • 16-bit Real Time Counter (RTC) with separate oscillator
  • Liquid Crystal Display
  • One or Two eight-channel, 12-bit, 300 thousand SPS Analog to Digital Converters
  • Two or Four Analog Comparators with window compare function, and current source feature
  • External interrupts on all General Purpose I/O pins
  • Programmable watchdog timer with separate on-chip ultra low power oscillator
  • QTouch® library support
Special microcontroller features
I/O and Packages
Operating Voltage
  • 1.6 - 3.6V
Operating frequency
    • 0 - 12MHz from 1.6V
    • 0 - 32MHz from 2.7V
Applications
  • Industrial control
  • Factory automation
  • Building control
  • Board control
  • White goods
  • Climate control
  • RF and ZigBee
  • USB connectivity
  • Sensor control
  • Optical
  • Low power battery applications
  • Power tools
  • HVAC
  • Utility metering
  • Medical applications
Part Number Package / Case Program Memory Size Data RAM Size Maximum Clock Frequency Data Sheet






First Previous Next Last
 

XMEGA B1 Block Diagram
XMEGA B1 Block Diagram
XMEGA B3 Block Diagram
XMEGA B3 Block Diagram


  • Atmel
  • Semiconductors|Embedded Processors|IC-MCU/MPU