Home » NEWEST Products » New by Manufacturer » Atmel » Atmel ATtiny1634 8-Bit AVR® Microcontroller
NEWEST Products
Atmel ATtiny1634 8-Bit AVR® Microcontroller

Atmel ATtiny1634 8-Bit AVR® Microcontroller

Atmel's ATtiny1634 8-Bit AVR® Microcontroller is based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny1634 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is compact and code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

Features
  • 16K bytes of in-system programmable Flash
  • 1K bytes of SRAM data memory
  • 256 bytes of EEPROM data memory
  • 18 general purpose I/O lines
  • 32 general purpose working registers
  • An 8-bit timer/counter with two PWM channels
  • A 16-bit timer/counter with two PWM channels
  • Internal and external interrupts
  • A 10-bit ADC with 5 internal and 12 external channels

  • An ultra-low power, programmable watchdog timer with internal oscillator
  • Two programmable USART's with start frame detection
  • A slave Two-Wire Interface (TWI)
  • A Universal Serial Interface (USI) with start condition detector
  • A calibrated 8MHz oscillator
  • A calibrated 32kHz, ultra low power oscillator
  • Four software selectable power saving modes.
Part NumberPackage In-System
Programmable
Flash
SRAM
Data
Memory
EEPROM
Data
Memory
Internal
Oscillator
Accuracy
ATTINY1634-SU SOIC-8 16Kbytes 1Kbytes 256bytes ±10%
ATTINY1634R-SU SOIC-8 16Kbytes 1Kbytes 256bytes ±2%

Description
ATSTK600-SC11 Socket expansion card for ATtiny1634 microcontrollers
ATSTK600-RC54 Router expansion card for ATtiny1634 microcontrollers
Block Diagram
Block Diagram
  • Atmel
  • Semiconductors|Embedded Processors|IC-MCU/MPU