Home » NEWEST Products » New by Manufacturer » Atmel » AVR XMEGA E Series 8/16-Bit MCUs - Atmel
NEWEST Products
Atmel AVR XMEGA E Series 8/16-Bit MCUs

Atmel AVR XMEGA E Series 8/16-Bit MCUs

Atmel's AVR® XMEGA® E Series 8/16-Bit MCUs are the first AVR XMEGA series with 32 pins that are available in the smallest 4mm x 4mm QFN packaging. These devices offer a set of new features not found in any other AVR XMEGA devices. In addition, the AVR XMEGA E microcontrollers (MCUs) are the most power efficient of all AVR XMEGA devices, truly demonstrating the potential of Atmel picoPower technology with an unmatched combination of memory size, low sleep current and short wake-up time. The series is ideal for real-time, low-latency applications, ballast and board controls, power supplies, DC-DC converters, LED drives, power management, and battery-drive products such as toys, watches and portable devices.

Features
  • High-performance, low-power Atmel® AVR® XMEGA® 8/16-bit Microcontroller
  • Non-volatile program and data memories
  • Four-channel enhanced DMA controller with 8/16-bit address match
  • Three 16-bit timer/counters
  • XMEGA Custom Logic (XCL)
  • Enhanced DMA
  • 12-bit 1MSPS DAC, 2 channels
  • 12-bit 300kSPS ADC, 16 channels
  • Asynchronous Event System
  • Enhanced timer/counters
  • Fast mode+ 1MHz support on TWI
  • Fast wake-up from internal oscillators
  • System wake-up from USART
Applications
  • Board controller
  • Sensor control
  • Motor control
  • User interface
  • Industrial control
  • Ballast control, Inverters
  • Communication bridges
  • Battery charger
  • Utility metering
  • Appliances
Block Diagram
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Atmel
  • Semiconductors|Embedded Processors|IC-MCU/MPU