Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Atmel » SAM D20 Xplained Pro Evaluation Kit - Atmel
NEWEST Products
Atmel SAM D20 Xplained Pro Evaluation kit

Atmel SAM D20 Xplained Pro Evaluation Kit

Atmel SAM D20 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ARM Cortex-M0+ ATSAMD20J18 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMD20J18 and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the ATSAMD20J18. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom images.

Features:
  • Atmel ATSAMD20J18 microcontroller
  • Embedded debugger (EDBG)
    • USB interface
    • Programming and debugging on board SAM D20 through Serial Wire Debug (SWD)
    • Programming and debugging external targets through Serial Wire Debug (SWD)
    • Virtual COM-port interface to target via UART
    • Atmel Data Gateway Interface (DGI) to target via SPI and TWI
    • Four GPIOs connected to target for code instrumentation

  • Digital I/O
    • Two mechanical buttons (user and reset button)
    • One user LED
    • Three extension headers
  • Two possible power sources
    • External power
    • Embedded debugger USB
  • 32kHz crystal
Overview
Overview
  • Atmel