Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Atmel » Atmel SAMA5Dxx ARM Cortex-A5 eMPU Evaluation Kits
NEWEST Products
Atmel SAMA5Dxx ARM® Cortex™-A5 eMPU Evaluation Kits

Atmel SAMA5Dxx ARM® Cortex®-A5 eMPU Evaluation Kits

Atmel's SAMA5Dxx ARM Cortex-A5 eMPU Evaluation Kits are full-featured evaluation platforms for the Atmel SAMA5Dxx embedded microprocessors. Each consists of a main board, a computer module equipped with a SAMA5Dxx processor, and a display module. Each kit is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on-board demos for Lunix and Qt-based GUI. These kits allow users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more.

SAMA5D35-EK eMPU Evaluation Kit
View Product Detail   

Atmel's SAMA5D35-EK is a full-featured evaluation platform for the Atmel SAMA5D35 embedded microprocessor. The kit consists of a main board and a computer module equipped with a SAMA5D35 processor. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D35-EK allows users to extensively evaluate, prototype and create applications that require audio, mass storage, networking, connectivity and more. Source files and binaries for the on-board demo are available on Linux4SAM, the entry point to open source solutions for Atmel ARM® core-based embedded microprocessors.

Additional Resources

User's Guide
Features
  • Atmel SAMA5D35 embedded MPU running at 536MHz in a BGA324 package
  • 4Gb DDR2, 2Gb NAND Flash, 128Mb NOR , 32Mb SPI Serial DataFlash, 512Kb EEPROM
  • JLink and CDC on-board, optional JTAG test access port
  • MII/RMII Ethernet 10/100 w/PHY
  • RGMII Ethernet 1Gb w/PHY
  • Four-wire RS232
  • Two USB 2.0 Hosts, one USB 2.0 Host/Device
  • Conexant CX20548 SmartDAA for soft modem implementation

  • MicroSD card slot
  • MMC/MMC+/SD/SDIO/CE-ATA
  • Headphone output, line in and microphone
  • One ISI interface for connection to a CMOS sensor
  • One HDMI interface
  • One 10-pin connector for Atmel RZ600 ZigBee® module
  • Two CAN connectors
Block Diagram
Block Diagram
Sign-Up for New Product Announcements from Mouser
  • Atmel
  • Semiconductors|Embedded Processors|IC-MCU/MPU