Home » NEWEST Products » New by Manufacturer » Atmel » Atmel SAM4 Cortex-M4 MCUs and Kits
NEWEST Products
Atmel SAM4 Cortex-M4 MCUs and Kits

Atmel SAM4 Cortex®-M4 MCUs and Kits

Atmel SAM4S ARM Cortex™-M4 Flash Microcontrollers

View Product List

Additional Resources

SAM4S ARM Cortex™-M4 Flash MCUs

Atmel SAM4S ARM Cortex®-M4 Flash Microcontrollers (MCUs) extend the Atmel Cortex-M portfolio to offer increased performance and power efficiency and higher memory densities with up to 2MB of Flash and 160KB of SRAM. Atmel SAM4S MCUs offer a rich peripheral set for connectivity, system control, and analog interfacing. Devices are pin-to-pin and software compatible with SAM3 and SAM 3N Cortex-M3 processor-based MCUs, offering a smooth upwards migration path for performance and memory size.

The SAM4S operates at 120MHz and integrates Atmel's Flash read accelerator and optional cache memory to increase system performance. These devices feature a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. The SAM4S series achieves 200µA/MHz in dynamic mode at a low operating frequency; and 1µA at 1.8V in back-up mode with the real-time clock (RTC) running.


Features
  • Maximum operating speed of 120MHz
  • 1MB of Flash and 128KB of SRAM
  • 1.62V to 3.6V supply
  • Power consumption 200µA/MHz in dynamic mode at low operating frequency, 30mA at 100MHz and 3µA at 1.8V in back-up mode with the RTC running
  • External bus interface supports SRAM, PSRAM, NOR Flash, LCD module and NAND Flash
  • Extensive peripheral set for connectivity, system control and analog interfacing
  • Native support for Atmel QTouch® capacitive touch technology for implementation of buttons, sliders and wheels
  • Pin-to-pin compatible with Atmel SAM7S, SAM3N and SAM3S MCUs
  • Parallel Input/Output (IO) data capture mode
Applications
  • Medical equipment
  • Audio
  • Industrial automation
  • Machine-to-machine (M2M)
  • PC, cell phone and gaming peripherals
  • Test and measurement
  • Smart grid
  • Consumer goods and toys
  • Home and building automation
Part Number Flash (Kbytes) Pin Count Max I/O Pins ADC Channels
ATSAM4S8B 512 64 47 11
ATSAM4S8C 512 100 79 16
ATSAM4S16B 1024 64 47 11
ATSAM4S16C 1024 100 79 16

SAM4S16 Block Diagram

SAM4S16 Block Diagram

Video: Atmel Launches ARM Cortex-M4-based Flash MCU Family

Atmel SAM4L ARM Cortex-M4 Microcontrollers

View Product List

Additional Resources

SAM4L ARM Cortex-M4 Microcontrollers

Atmel SAM4L ARM Cortex-M4 Microcontrollers (MCUs) deliver the lowest power in active mode (down to 90µA/MHz) as well as sleep mode with full RAM retention (1.5µA) with the shortest wake-up time (down to 1.5µs). Atmel SAM4L ARM Cortex-M4 Microcontrollers offer picoPower® technology, highly efficient signal processing, ease of use and high-speed communication peripherals. SAM4L ARM Cortex-M4 MCUs are ideal for power-sensitive designs in the industrial, healthcare and consumer application areas.


Features:
  • Cortex-M4 microcontroller at 48MHz
  • Lowest power consumption in active and sleep modes
  • 128KB to 256KB embedded Flash
  • Hardware capacitive touch module supported by
    Atmel QTouch technology
  • Up to 4x40-segment LCD controller
Applications:
  • Power sensitive designs
  • Industrial
  • Healthcare
  • Consumer
Block Diagram
Block Diagram

SAM4S Xplained Pro Kits

Atmel SAM4S Xplained Pro evaluation kit is ideal for evaluation and prototyping with the SAM4S Cortex™-M4 processor-based microcontroller. The SAM4S Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased. ATSAM4S-XPRO evaluation kit does not include extension boards. ATSAM4S-XSTK starter kit includes the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards.

Features
  • SAM4SD32 microcontroller
  • One reset button
  • One user pushbutton (wake-up, bootloader entry or general purpose)
  • One yellow user LED
  • USB interface, end-point
  • 2Gb NAND flash
  • 32.768kHz crystal
  • 12MHz crystal
  • SD card socket
  • 3 Xplained Pro extension headers
  • One display header
  • One PIOD connector with all PIO signals
  • One SPARE signal connector
  • Embedded debugger

SAM4L Xplained Pro Kits

Atmel SAM4L Xplained Pro evaluation kit is ideal for evaluation and prototyping with the SAM4L Cortex™-M4 processor-based microcontroller. The SAM4L Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased. ATSAM4L-XPRO evaluation kit does not include extension boards. ATSAM4L-XSTK starter kit includes the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, PROTO1 Xplained Pro, and SLCD1 Xplained Pro extension boards.


Features
  • SAM4LC4 microcontroller
  • One mechanical reset button
  • One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
  • One QTouch button
  • One yellow user LED
  • USB interface, host and device function (shared physical interface)
  • 32.768kHz crystal
  • 12MHz crystal
  • 4 Xplained Pro extension headers
  • One custom extension header for segment LCD displays
  • LDO/Buck regulator mode selection
  • LCD cluster power configuration option
  • Embedded Debugger
  • Atmel
  • Semiconductors|Embedded Processors|IC-MCU/MPU