|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Arduino » AVR Mini & Mini Lite Microcontroller Boards -Arduino
NEWEST Products
Arduino AVR Mini & Mini Lite Microcontroller Boards

Arduino.org AVR Mini & Mini Lite Microcontroller Boards

Arduino.org AVR Mini & Mini Lite Microcontroller Boards are small boards based on the ATmega328 microcontroller, which are designed for use on breadboards. The Arduino AVR Mini & Mini Lite Microcontroller Boards can work with Mini-B USB or Mini USB adapters.

Mouser Open Source Hardware  Learn  More About Open Source Hardware

AVR Mini & Mini Lite Microcontroller Boards

Arduino.org AVR Mini and Mini Lite Microcontroller Boards are small boards based on the ATmega328 microcontroller and are intended for use on breadboards and where space is at a premium. Arduino AVR Mini and Mini Lite Microcontroller Boards each have 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, and a 16 MHz crystal oscillator. They can be programmed with the USB, the mini USB adapter, or RS232-to-TTL serial adapters.

Please note that the newest versions of the Mini and Mini Lite are shipping with the Atmel ATmega328 rather than the ATmega168 as shown in the datasheet. Both microcontrollers are the same except for double the memory size on the ATmega328.

Features
  • ATmega328 microcontroller
  • 14 Digital I/O pins (of which
    6 provide PWM output)
  • 8 accessible analog inputs
    (of which 4 are broken out onto pins)
  • AVR Mini includes a header; AVR Mini Lite does not
Specifications
  • Operating voltage: 5V input voltage 7-9V
  • DC current per I/O pin: 40mA
  • Flash memory: 16KB (of which 2KB
    is used by the bootloader)
  • SRAM: 1KB
  • EEPROM: 512 bytes
  • Clock speed: 16MHz
Arduino AVR Mini & Mini Lite Microcontroller Boards

View Product List

Additional Resources
Datasheet Datasheet


Mini Board Pin-out
Mini Board Pin-out

Mini USB Adapters

Arduino.org Mini USB Adapters convert USB connections into 5V TX and RX that can be connected straight to the Arduino Mini or other microcontrollers, allowing them to talk to the computer. Arduino Mini USB Adapters are based on the FT232RL chip from FTDI (drivers are included with the Arduino software).

Mini USB Adapter Pin-out Mini USB Adapter Pin-out
Arduino Mini USB Adapter

View Product List

Additional Resources
Datasheet Datasheet

eNews Sign-Up
Mouser is an authorized distributor of Arduino.org products.
  • Arduino.org
  • Development Tools|Embedded Solutions