|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Anaren » Anaren A8520E24A91 Radio Module and Evaluation Module
NEWEST Products
Anaren A8520E24A91 Radio Module and Evaluation Module

Anaren A8520E24A91 Radio Module and Evaluation Module

The Anaren A8520E24A91 Radio Module is a high-performance, FCC/IC-certified radio module that incorporates the Texas Instruments CC8520 PurePath™ wireless audio transceiver, the CC2591 PA/LNA device range extender, and an integral antenna all in the industry's smallest package, 11 x 19 x 2.5mm. The Anaren A8520E24A91 Radio Module includes a crystal, the required RF matching and filtering for FCC/IC compliance, and filtering on all digital lines for good noise reduction and sensitivity. These modules operate in the global non-licensed 2.4GHz ISM/SRD frequency band, and are ideal for achieving low power wireless connectivity without having to deal with extensive Protocol, RF, antenna design, and regulatory compliance, allowing quick time to market.

The A8520E24A91-EM2 Evaluation Module is a high-performance interface board with the A8520E24A91 module mounted for quick connection to the Texas Instruments CC8520DK Development Kit.

Features
  • Un-Compressed Wireless Audio Connectivity
  • Pre-defined protocol
  • Configurable human interface
  • Operates in the world wide 2.4GHz ISM band
  • FCC/IC compliant, shielded package
  • Autonomous or hosted mode
  • Integral Antenna
  • Integrated CC2591 Range Extender for long range applications (A8520E24A91)
  • Co-existence with WIFI and Bluetooth
Specifications
  • Sensitivity: 87dBm
  • Output power: 16dBm
  • Line of sight range: 150m
  • Master current consumption: 48mA
  • Range through multiple walls: typ. 30m indoor
  • Operating temperature: -20 to +85C
Benefits
  • 100% RF Tested in production for repeatable performance
  • Common footprint for US and European needs
  • No RF engineering experience necessary
  • No protocol experience necessary
  • Only requires a 2 layer Host PCB implementation
  • FCC & IC certified
  • No regulatory "Intentional radiator" testing required to integrate module into end product;simple certification labeling replaces testing
Radio Module Footprint
Radio Module Pin Diagram
Evaluation Module Diagram
Evaluation Module Diagram
  • Anaren
  • Audio
  • Embedded Solutions