Home » NEWEST Products » New by Manufacturer » Anaren » Anaren Xinger III Directional Couplers
NEWEST Products
Anaren Logo

Anaren Xinger® III Directional Couplers

Anaren Xinger® III Directional Couplers are low profile, high performance couplers in easy-to-use surface mount packages. These couplers provide power and frequency detection, as well as for VSWR monitoring, where tightly controlled coupling and low insertion loss is required. At 1/4 the size featuring footprints as small as 0.25 x 0.20", Xinger III Directional Couplers offer the same high directivity as previous Xinger generations - plus lower insertion loss (down to 0.05dB), increased power-handling ability, and superior CTE characteristics compared to ceramics. RoHS compliant and 100% RF-tested, Anaren's Xinger III Directional Couplers can be used in high power applications up to 225 watts, and are ideal for AMPS, GSM, WCDMA, and LTE band applications.

Features:
  • 3rd generation version of Xinger® and Xinger®-II SMT components = high-performance option
  • Offers the same high directivity as previous generations - plus 37-64% lower insertion loss (down to 0.05dB) and 50% higher power handling ability at 1/4 the size
  • Supports complete range of bands, including WCDMA, 3G, 4G, LTE, among many others
  • Superior CTE characteristics relative to ceramics - no solder cracking, no need for costly high-performance PCB
  • 100% RF-tested
  • RoHS compliant
  • High Power
  • Very Low Loss
  • Tight Coupling
  • High Directivity

Applications:
  • AMPS
  • GSM
  • WCDMA
  • 3G
  • 4G
  • LTE
Part Number
Description
Frequency
(MHz)
Mean Coupling
(dB)
Insertion
Loss
(dB Max.)
Datasheet
X3C09E2-20S
20 dB Directional Coupler
800-1000 20.0 ± 1.00
0.075
X3C09P2-30S
30 dB Directional Coupler
800-1000
30.2 ± 1.50 0.10
X3C19E2-20S
20 dB Directional Coupler 1400-2700 20.3 ± 1.00 0.10
X3C19P2-30S
30 dB Directional Coupler 1400-2700 30.4 ± 1.50 0.10
X3C26P1-30S
30 dB Directional Coupler
2300-2900 30.0 ± 1.00 0.10




  • Anaren
  • Semiconductors