|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Anaren » A2541 Bluetooth Module - Anaren
NEWEST Products
Anaren A2541 Bluetooth Module

Anaren A2541 Bluetooth Module

Anaren A2541 Bluetooth Module is a surface-mount radio module that incorporates the TI ultra-low power CC2541 SoC, crystals, a PCB antenna or U.FL connector, and a DC/DC converter all in a small 11x19x2.5mm package. The module is preloaded with either TI's BLE-Stack or Em-Ware software from Emmoco and is certified with the Bluetooth SIG, US (FCC), Canada (IC), and compliant with European (ETSI) and other global standards.

Features
  • General
    • 2.4-GHz RF transceiver incorporating Bluetooth SMART technology
    • Excellent receiver sensitivity and robustness to interference (-89/-94dBm typical in BLE LGM/HGM mode with <0.1% BER)
    • Programmable output power up to +1dBm
    • Supports data rates up to 2 Mbps
    • Wide input voltage range (2.0V–3.6V)
    • Industry-standard U.FL connector
    • Available in tape & reel and matrix tray
    • Module weight approximately 0.7 grams
    • Certified/compliant for use in USA, Canada, Europe, and many other global locations
  • Current Consumption
    • (Typ @ TC = 25°C, VDD = 3.0V)
    • Active mode RX (CPU Idle): 14 mA
    • Active mode TX (CPU Idle): 13 mA @0dBm, with 3 low power/sleep modes from 0.5uA to 270 uA
    • Features TI TPS62730 step-down converter foroptimal power usage (approximately a reduction of 30% when radio operating at 3.0V and 40% at 3.6V)
  • Microcontroller
    • High-performance and low-power 8051 Microcontroller core with code prefetch
    • 256KB in-system programmable flash and 8KB RAM with retention in all power modes

  • Firmware
    • Available with Emmoco firmware, designed for easy implementation of embedded mobile connectivity
  • Development
    • Evaluation Module (EM) available for quick connection to the TI Development Kit (CC2540DK)
    • B-SMART™ BoosterPack kit available for use with TI LaunchPad and other development kits
    • Emmoco software and tools enable easy communication between an embedded device and Bluetooth SMART Ready phones and tablets
    • Emmoco’s Em-Builder tools and Schema concept generate code that makes sharing data between embedded and mobile devices easy

Applications
  • Industrial controls and monitoring
  • Remote controls
  • Home and Building automation
  • Lighting Systems
  • Low power wireless sensing networks
  • Consumer electronics
  • Sports monitoring
  • Health and wellness
A2541 Bluetooth Module Diagram
A2541 Bluetooth Module Diagram

Anaren A2541 B-SMART BoosterPack

The A2541R24A-ADB1 B-SMART BoosterPack kit is a development tool designed for use with the TI MSP430 Value Line, TiVA-C, C2000 and other LaunchPad kits. The kit eases development of products that wirelessly communicate with devices incorporating Bluetooth SMART technology per the Bluetooth 4.0 core specification*. The BoosterPack features an A2541R24A20 AIR module (based on TI’s CC2541 low-power SoC) and is pre-loaded with Em-Ware firmware from Emmoco (based on TI’s BLE-Stack).

Setting up the A2541 B-smart Boosterpack kit
  • Anaren