|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Anaren » Anaren AIR 2530 SOC Zigbee® Modules
NEWEST Products
Anaren AIR 2530 SOC Zigbee® Modules

Anaren AIR 2530 SOC Zigbee® Modules

Anaren AIR 2530 SOC Zigbee® Modules are high-performance, FCC & IC certified, and ETSI-compliant ZigBee®/IEEE 802.15.4 RF System-on-Chip (SOC) modules that incorporate the Texas Instruments CC2530 SOC transceiver chip. The modules offer such options as the CC2591 Range Extender, internal antenna, or a connector for an external antenna. These modules are available in the industry's smallest package, 11 x 19 x 2.5mm, and come pre-loaded with Anaren's AIR-ZNP firmware for the ZigBee® Standard. The modules each incorporate a crystal, the required RF matching, and filtering for regulatory compliance, plus filtering on select digital lines for better noise reduction and sensitivity. They operate in the global non-licensed 2.4GHz ISM/SRD frequency band, and are ideal for achieving low power wireless connectivity without having to deal with extensive Protocol, RF design, and regulatory compliance, allowing quick time to market. The modules are 100% RF-tested to provide consistent performance.

Part Number Datasheet Range
Antenna Receiver
Supply Current
Supply Current
A2530E24AZ1GM Yes Chip -95dBm 68mA 28mA
A2530E24CZ1GM Yes U.FL Connector -95dBm 68mA 28mA
A2530R24AZ1GM No Chip -90dBm 29mA 25mA
A2530R24CZ1GM No U.FL Connector -90dBm 29mA 25mA

  • 2.4-GHz IEEE 802.15.4 compliant
    RF transceiver
  • Excellent receiver sensitivity and robustness
    to interference
  • Wide input voltage range (2.2 – 3.6V)
  • Industry-standard U.FL connector
  • High-performance and low-power 8051 Microcontroller core with code prefetch
  • 256KB in-system programmable flash and
    8KB RAM with retention in all power modes
  • Preloaded with Anaren's AIR-ZNP firmware, based on the TI Z-Stack™ for the
    ZigBee® Standard
  • Supports SPI and UART communication
  • Driver library included for MSP430™ and Stellaris® MCUs, which abstracts functionality
  • Over 30 code examples for a paired MCU included to demonstrate functionality
  • Minimal RF engineering or ZigBee®
    experience necessary
  • Easy to program and implement,
    short design cycle
  • No additional "Intentional Radiator" certification required
    (FCC CFR 47 Part 15, IC RSS-210)
  • Minimal real estate required
  • Easily implemented on a two layer PCB
  • No additional harmonic filtering required
  • 100% RF-tested in production
  • Common footprint for similar
    products in family
  • No additional DC decoupling required
  • Includes IEEE 802.15.4 MAC Timer
  • CSMA/CA hardware support
  • Accurate Digital RSSI/LQI support
  • Battery monitor and temperature sensor
  • AES Security co processor
  • Operating temperature: –40 to +85ºC
  • ZigBee® Light Link control systems
  • ZigBee® systems
  • Home/building automation
  • Lighting systems
  • Low power wireless sensor networks
  • Consumer electronics
  • Industrial control and monitoring
A2530E24AZ1GM Block Diagram

A2530E24AZ1GM Block Diagram
A2530R24AZ1GM Block Diagram

A2530R24AZ1GM Block Diagram
A2530E24CZ1GM Block Diagram

A2530E24CZ1GM Block Diagram
A2530R24CZ1GM Block Diagram

A2530R24CZ1GM Block Diagram
  • Anaren
  • Wireless
  • Embedded Solutions