Home » NEWEST Products » New by Manufacturer » Amulet Technologies » Amulet Technologies Capacitive 4.3" Color TFT GEMmodule™ & Starter Kit
NEWEST Products
Amulet Technologies Capacitive 4.3

Amulet Technologies Capacitive 4.3" Color TFT GEMmodule™

Amulet Technologies Capacitive 4.3" Color TFT GEMmodule™ is a fully integrated drop-in solution that allows customers to implement a Graphical User Interface with a smartphone-like look and feel at record time-to-market. The module has multi-touch and gesture support and can be programmed using GEMstudio™, the easiest, fastest and most flexible GUI design software tool in the embedded space. When developing their GUI, customers can go through as many iterations as necessary, making corrections in real time, and testing results immediately.

With Cypress TrueTouch™ controller technology, the WQVGA (480x272) TFT LCD module with integrated projected capacitive touch panel provides unparalleled signal-to-noise ratio (SNR) and excellent touch performance. Ready for production with an integrated Amulet GEM Graphical OS Chip™, the module supports a variety of embedded control interface applications and supports graphic formats including GIF, JPEG, and PNG up to 24-bit color, plus 8-bit alpha (transparency channel). This fully integrated, drop-in solution is ideal for OEMs when time to market is crucial.

The Capacitive 4.3" GEMstarter-kit™ kit provides everything needed to create and drive a color display, including a 480x272 TFT LCD, a capacitive touch sensor and controller board, removable stands, and USB PC interface cable. The GEMstarter-kit comes with a free 30-Day Trial of GEMstudio™, Amulet's embedded graphical user interface (GUI) design tool.

Features
  • Best in class accuracy, linearity, and fast refresh rate
  • Supports multi-touch gestures with superior accuracy - highest signal-to-noise ratio (SNR)
  • Quick and flexible GUI design with GEMstudio™ software development tool
  • Color depth up to 24bit + 8bit alpha; graphics supported: GIF, JPEG, PNG, BMP, and more
  • Built-in font converter, Unicode foreign language character sets
  • On-board memory: 32MB serial flash for storing GUI pages
  • Customizable cover glass up to 6mm thick to support virtually any application
  • White LED backlight with PWM control (user interface or programmable via GEMstudio™)
  • 24pin interconnect for serial interfaces - USB, 3.3vUART, RS232

Module Components

Module Components
  • Amulet GEM Graphical OS Chip™
  • 4.3" Color TFT LCD
  • Projected capacitive P-CAP touch sensor
    from ClickTouch™
  • Cypress TrueTouch® Touchscreen Controller

Specifications
  • Display type: 4.3" LCD color display
  • Display resolution: 480 x 272 (WQVGA)
  • Outline dimension: 111mm (H) x 78.4mm (V)
    x 17mm (D)
  • Active area: 95.04mm (H) x 53.856mm (V)
  • Dot pitch: 0.198mm x 0.198mm
  • Luminance: 350Cd/m2 Typ.
  • Backlight type: Ultrabright white LED
  • Backlight control: PWM
  • Operating temperature: -20°C to 70°C
  • Power requirement: 5Vdc (±.25v) @ 250mA
  • Communication type: Amulet protocol via 3.3V UART, USB, RS232
  • Data rate BAUD: 9,600/19,200/57,600/115,200bps
  • Display mode: TN / Transmissive / Normally White
  • Data flash: 32MB
  • Amulet Technologies
  • Display Technology
  • Optoelectronics|Displays