|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ams (Austria Micro Systems) » SQUIGGLE RV Developer Kits - ams
NEWEST Products
ams SQUIGGLE RV Micro Motor, NSD-2101 Driver & NSE-5310 Position Sensor Developer Kits

ams SQUIGGLE® RV Micro Motor, NSD-2101 Driver & NSE-5310 Position Sensor Developer Kits

ams SQUIGGLE® RV Micro Motor, NSD-2101 Driver & NSE-5310 Position Sensor Developer Kits enable designers to evaluate a tiny, closed loop motion system reference design with integrated SQUIGGLE RV (reduced voltage) micro motor, NSD-2101 piezo motor driver and NSE-5310 position sensor. The kits demonstrate the performance of these tiny components - the smallest of their kind - in an integrated motion system. Using the development kit, engineers can define system specifications for subsequent development of custom micro-motion modules with New Scale Technologies.

Features
  • Easy push-button operation demonstrates forward and reverse motion
  • Intuitive PC software facilitates detailed evaluation and system requirements definition
  • Powered by two 3V batteries
Kit contents include
  • One SQL-RV-1.8-6-12 SQUIGGLE RV motor mounted in reference integration slide assembly
  • One NSE-5310 position sensor and 11mm magnet
  • One battery-operated MC-3300-RV motor controller (incorporates the NSD-2101 driver)
  • USB connector cable
  • New Scale Pathway™ Software for Windows
Kit Contents
ams SQUIGGLE RV Micro Motor, NSD-2101 Driver & NSE-5310 Position Sensor Developer Kit Contents
AMS SQUIGGLE RV ams SQUIGGLE RV Micro Motor, NSD-2101 Driver & NSE-5310 Position Sensor Developer Kits Integrated ComponentsMotor Closed-loop / Position Sensor Developer's Kit Integrated Components

Integrated Components

  • SQL-RV-1.8-6-12 SQUIGGLE® RV micro motor. The world's smallest linear motor at 2.8 x 2.8 x 6mm features 6mm travel, 30 gram force stall force and 0.5μm resolution.
  • NSD-2101 motor driver The drive IC generates ultrasonic signals to drive the SQUIGGLE motor and accepts feedback from the position sensor. It is integrated into the MC-3300-RV motor controller, which provides the USB interface to a PC.
  • NSD-5310 position sensor (closed-loop kits only). Magnetic sensor array with on-chip digital encoding has 0.5μm resolution with a size as small as 3.9 x 2.5mm. The kit includes an 11mm magnet.
  • Mechanical reference design. The SQUIGGLE RV motor (and NSE-5310 sensor in closed-loop kits) is integrated into a slide assembly demonstrating proper mounting, loading and alignment.

Also included is New Scale Pathway™ Software for Windows with USB connector, intuitive user interface and ActiveX command library that enable easy evaluation of the motor and position sensor. You can build custom programs using the intuitive scripting interface, and port the scripts and ActiveX commands to your embedded hardware.

eNews
  • ams